Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,463 In Stock | 1 : NT$93.00000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,484 In Stock | 1 : NT$93.00000 Box | Box | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
124 In Stock | 1 : NT$119.00000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,463 In Stock | 1 : NT$121.00000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
663 In Stock | 1 : NT$144.00000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
101 In Stock | 1 : NT$120.00000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
40 In Stock | 1 : NT$135.00000 Bulk | Bulk | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : NT$92.00000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | 1,400 : NT$85.38714 Tube | Tube | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Box | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C |