Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : NT$1,176.00000 Bulk | Bulk | Active | Non Latching | 167 mA | 12VDC | SPST-NO (1 Form A) | 25 A | 400VDC - Max | 7.2 VDC | 0.6 VDC | 50 ms | 30 ms | - | - | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
98 In Stock | 1 : NT$1,272.00000 Bulk | Bulk | Active | Non Latching | 50 mA | 24VDC | SPST-NO (1 Form A) | 15 A | 400VDC - Max | 14.4 VDC | 1.2 VDC | 50 ms | 30 ms | - | Through Hole | PC Pin | -40°C ~ 70°C |