Automotive Relays

Results: 409
Stocking Options
Environmental Options
Media
Exclude
409Results
Applied FiltersRemove All

Showing
of 409
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
Panasonic TB Series ACTB2CR2A60 Automotive Relay Photo
ACTB2CR2A60
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
1,533
In Stock
1 : NT$81.00000
Tube
Tube
Active
Non Latching
75 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
6.5 VDC
0.8 VDC
10 ms
10 ms
Sealed - Flux Protection
Through Hole
PC Pin
-40°C ~ 110°C
ACT(P) Series
ACT112
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
2,393
In Stock
1 : NT$90.00000
Tube
Tube
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
CB1F(Form C)
CB1-R-12V
RELAY AUTOMOTIVE SPDT 40A 12V
Panasonic Electric Works
1,593
In Stock
1 : NT$91.00000
Bulk
Bulk
Active
Non Latching
134 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
CP1A-12V, CP1-12V
CP1-12V
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
12,510
In Stock
1 : NT$98.00000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CP1SA-12V-X
CP1SA-12V-X
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
4,906
In Stock
1 : NT$123.00000
Cut Tape (CT)
300 : NT$92.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Surface Mount
Gull Wing
-40°C ~ 85°C
CM Series_SPDT_Socketable
CM1-12V
RELAY AUTOMOTIVE SPDT 35A 12V
Panasonic Electric Works
711
In Stock
1 : NT$132.00000
Bulk
Bulk
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
35 A
14VDC - Nom
7 VDC
1.2 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In
-40°C ~ 85°C
CM Series
CM1A-R-12V
RELAY AUTOMOTIVE SPST 35A 12V
Panasonic Electric Works
255
In Stock
1 : NT$139.00000
Bulk
Bulk
Active
Non Latching
125 mA
12VDC
SPST-NO (1 Form A)
35 A
14VDC - Nom
7 VDC
1.2 VDC
10 ms
10 ms
Resistor, Sealed - Fully
Socketable
Plug In
-40°C ~ 85°C
CB Relay Automotive
CB1A-P-12V
RELAY AUTOMOTIVE SPST 40A 12V
Panasonic Electric Works
1,765
In Stock
1 : NT$146.00000
Bulk
Bulk
Active
Non Latching
117 mA
12VDC
SPST-NO (1 Form A)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
ACT512
ACT512
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
4,440
In Stock
1 : NT$150.00000
Tube
Tube
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C) x 2
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
ACVN51212
ACVN51212
RELAY AUTOMOTIVE SPST 35A 12V
Panasonic Electric Works
179
In Stock
1 : NT$153.00000
Bulk
Bulk
Active
Non Latching
66.7 mA
12VDC
SPST-NO (1 Form A)
35 A
14VDC - Nom
7 VDC
0.5 VDC
10 ms
10 ms
Sealed - Fully
Socketable
Plug In
-40°C ~ 85°C
CB Relay Automotive
CB1-P-24V
RELAY AUTOMOTIVE SPDT 20A 24V
Panasonic Electric Works
752
In Stock
1 : NT$168.00000
Bulk
Bulk
Active
Non Latching
75 mA
24VDC
SPDT (1 Form C)
20 A
28VDC - Nom
14 VDC
2.4 VDC
15 ms
15 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CB Relay Automotive
CB1-P-12V
RELAY AUTOMOTIVE SPDT 40A 12V
Panasonic Electric Works
3,555
In Stock
1 : NT$169.00000
Bulk
Bulk
Active
Non Latching
117 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CB Series
CB1-M-12V
RELAY AUTOMOTIVE SPDT 40A 12V
Panasonic Electric Works
5,288
In Stock
1 : NT$174.00000
Bulk
Bulk
Active
Non Latching
117 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
CB1A-R-M-xxV
CB1A-R-M-12V
RELAY AUTOMOTIVE SPST 40A 12V
Panasonic Electric Works
365
In Stock
1 : NT$178.00000
Bulk
Bulk
Active
Non Latching
134 mA
12VDC
SPST-NO (1 Form A)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Resistor, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
CB Series
CB1-M-24V
RELAY AUTOMOTIVE SPDT 20A 24V
Panasonic Electric Works
1,628
In Stock
1 : NT$186.00000
Bulk
Bulk
Active
Non Latching
75 mA
24VDC
SPDT (1 Form C)
20 A
28VDC - Nom
14 VDC
2.4 VDC
15 ms
15 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
CB Relay Automotive
CB1AHF-P-12V
RELAY AUTOMOTIVE SPST 70A 12V
Panasonic Electric Works
200
In Stock
1 : NT$217.00000
Bulk
Bulk
Active
Non Latching
117 mA
12VDC
SPST-NO (1 Form A)
70 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Sealed - Flux Protection
Through Hole
PC Pin
-40°C ~ 85°C
CB1F(Form C)
CB1-T-R-12V
RELAY AUTOMOTIVE SPDT 40A 12V
Panasonic Electric Works
122
In Stock
1 : NT$252.00000
Bulk
Bulk
Active
Non Latching
134 mA
12VDC
SPDT (1 Form C)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
ACJ1112
ACJ1112
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
2,663
In Stock
1 : NT$96.00000
Tube
Tube
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
6.5 VDC
0.8 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
ACJ1212
ACJ1212
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
1,484
In Stock
1 : NT$96.00000
Box
Box
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CP1A-12V, CP1-12V
CP1A-12V
RELAY AUTOMOTIVE SPST 20A 12V
Panasonic Electric Works
2,942
In Stock
1 : NT$100.00000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPST-NO (1 Form A)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CP1SA-12V-X
CP1SA-12V-Z
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
3,687
In Stock
1 : NT$114.00000
Cut Tape (CT)
300 : NT$85.80667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Surface Mount
Gull Wing
-40°C ~ 85°C
CB1F(Form C)
CB1A-12V
RELAY AUTOMOTIVE SPST 40A 12V
Panasonic Electric Works
1,345
In Stock
1 : NT$122.00000
Bulk
Bulk
Active
Non Latching
117 mA
12VDC
SPST-NO (1 Form A)
40 A
14VDC - Nom
7 VDC
1.2 VDC
15 ms
15 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 85°C
ACJ2212
ACJ2212
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
211
In Stock
1 : NT$123.00000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C) x 2
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
ACNM7112
ACNM7112SAX
RELAY AUTOMOTIVE SPST 30A 12V
Panasonic Electric Works
21,338
In Stock
1 : NT$132.00000
Cut Tape (CT)
200 : NT$85.93500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
53.3 mA
12VDC
SPST-NO (1 Form A)
30 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
-
Surface Mount
Gull Wing
-40°C ~ 110°C
CM Series
CM1AF-R-12V
RELAY AUTOMOTIVE SPST 35A 12V
Panasonic Electric Works
733
In Stock
1 : NT$132.00000
Tube
Tube
Active
Non Latching
125 mA
12VDC
SPST-NO (1 Form A)
35 A
14VDC - Nom
7 VDC
1.2 VDC
10 ms
10 ms
Resistor, Sealed - Flux Protection
Socketable
Plug In
-40°C ~ 85°C
Showing
of 409

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.