Cable Pull Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Maximum Cable Length | Features | Operating Force | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 67 Factory | 1 : NT$14,946.00000 Bulk | Bulk | Active | 3PST-2NC/1NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch | - | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
2 In Stock 9 Factory | 1 : NT$10,875.00000 Bulk | Bulk | Active | 3PST-2NC/1NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | 40m | - | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
2 In Stock | 1 : NT$18,916.00000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | 100m | Push Button Emergency Stop Switch | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
3 In Stock 5 Factory | 1 : NT$19,007.00000 Bulk | Bulk | Active | 3PST-2NC/1NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | - | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
2 In Stock | 1 : NT$13,604.00000 Bulk | Bulk | Active | 4PST-2NO/2NC | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
5 In Stock 82 Factory | 1 : NT$18,787.00000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch | - | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
1 In Stock | 1 : NT$12,257.00000 Bulk | Bulk | Active | 3PST-2NC/1NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch | - | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
1 In Stock 99 Factory | 1 : NT$16,549.00000 Bulk | Bulk | Active | 4PST-2NO/2NC | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | - | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
1 In Stock | 1 : NT$18,189.00000 Bulk | Bulk | Active | 3PST-2NC/1NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
1 In Stock 28 Factory | 1 : NT$18,916.00000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch | - | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
1 In Stock | 1 : NT$13,242.00000 Bulk | Bulk | Active | 3PST-2NC/1NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | 60m | - | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C |