Contactors (Electromechanical)

Results: 45
Stocking Options
Environmental Options
Media
Exclude
45Results
Applied FiltersRemove All

Showing
of 45
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
73
In Stock
11
Factory
1 : NT$3,732.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
4PST-NO (4 Form A)
10 A
600VAC - Max
Diode
Screw Terminal
-40°C ~ 60°C
-
-
G7Z-4A DC24
RELAY GEN PURP SPST X 4 40A 24V
Omron Automation and Safety
184
In Stock
197
Factory
1 : NT$4,118.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A) x 4
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
G7Z Series
RELAY GEN PURP SPST X 4 40A 24V
Omron Automation and Safety
85
In Stock
412
Factory
1 : NT$4,413.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A) x 4
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
G7Z-4A-11Z-R DC24
RELAY GEN PURP SPST X 4 40A 24V
Omron Automation and Safety
57
In Stock
405
Factory
1 : NT$4,798.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A) x 4
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
80
In Stock
259
Factory
1 : NT$3,532.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
10 A
600VAC - Max
Diode
Screw Terminal
-40°C ~ 60°C
-
-
J7KC_Series
MAGNETIC CONTACTOR,120 VAC,SPST-
Omron Automation and Safety
38
In Stock
1 : NT$3,376.00000
Box
Box
Active
Chassis Mount, DIN Rail
120VAC
3PST-NO (3 Form A)
15 A
-
Auxiliary Contacts
Spring Terminal
-10°C ~ 55°C
102 VAC
24 VAC
J7KNA-AR SERIES
RELAY CONTACTOR 4PST 10A 24V
Omron Automation and Safety
24
In Stock
1 : NT$3,168.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
10 A
600VAC - Max
-
Screw Terminal
-40°C ~ 60°C
-
-
22
In Stock
352
Factory
1 : NT$3,524.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
10 A
600VAC - Max
Diode
Screw Terminal
-40°C ~ 60°C
-
-
9
In Stock
1 : NT$4,189.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
G7Z Series
RELAY GEN PURP SPST X 4 40A 12V
Omron Automation and Safety
19
In Stock
84
Factory
1 : NT$4,207.00000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (1 Form A) x 4
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
9 VDC
1.2 VDC
G7Z-3A1B-DC24
RELAY GEN PURPOSE 4PST 40A 24V
Omron Automation and Safety
23
In Stock
47
Factory
1 : NT$4,259.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
7
In Stock
1 : NT$4,413.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
J7KNA-AR SERIES
RELAY CONTACTOR 4PST 10A 230V
Omron Automation and Safety
7
In Stock
1 : NT$2,499.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
230VAC
4PST-2NO/2NC (2 Form A, 2 Form B)
10 A
600VAC - Max
-
Screw Terminal
-40°C ~ 60°C
-
-
J7KNA-AR SERIES
RELAY CONTACTOR 4PST 10A 24V
Omron Automation and Safety
2
In Stock
1 : NT$2,499.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VAC
4PST-2NO/2NC (2 Form A, 2 Form B)
10 A
600VAC - Max
-
Screw Terminal
-40°C ~ 60°C
-
-
J7KNA-AR SERIES
RELAY CONTACTOR 4PST 10A 24V
Omron Automation and Safety
5
In Stock
1 : NT$2,641.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VAC
4PST-3NO/1NC (3 Form A, 1 Form B)
10 A
600VAC - Max
-
Screw Terminal
-40°C ~ 60°C
-
-
J7KNA-AR SERIES
RELAY CONTACTOR 4PST 10A 110V
Omron Automation and Safety
3
In Stock
1 : NT$2,641.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
110VAC
4PST-2NO/2NC (2 Form A, 2 Form B)
10 A
600VAC - Max
-
Screw Terminal
-40°C ~ 60°C
-
-
J7KNA-AR SERIES
RELAY CONTACTOR 4PST 10A 110V
Omron Automation and Safety
3
In Stock
18
Factory
1 : NT$2,759.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
110VAC
4PST-3NO/1NC (3 Form A, 1 Form B)
10 A
600VAC - Max
-
Screw Terminal
-40°C ~ 60°C
-
-
J7KNA-AR SERIES
RELAY CONTACTOR 4PST 10A 24V
Omron Automation and Safety
3
In Stock
1 : NT$2,759.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VAC
4PST-NO (4 Form A)
10 A
600VAC - Max
-
Screw Terminal
-40°C ~ 60°C
-
-
2
In Stock
1 : NT$3,299.00000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VAC
3PST-NO (3 Form A)
9 A
400VAC - Max
-
Screw Terminal
-40°C ~ 60°C
-
-
J7KC_Series
MAGNETIC CONTACTOR,230 VAC,SPST-
Omron Automation and Safety
8
In Stock
1 : NT$3,376.00000
Box
Box
Active
Chassis Mount, DIN Rail
230VAC
3PST-NO (3 Form A)
15 A
-
Auxiliary Contacts
Spring Terminal
-10°C ~ 55°C
195.5 VAC
46 VAC
J7KC_Series
MAGNETIC CONTACTOR,24 VDC,SPST-1
Omron Automation and Safety
9
In Stock
1 : NT$3,962.00000
Box
Box
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
15 A
-
Auxiliary Contacts
Spring Terminal
-10°C ~ 55°C
20.4 VDC
2.4 VDC
3
In Stock
1 : NT$4,001.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
J7KC_Series
MAGNETIC CONTACTOR,24 VDC,SPST-1
Omron Automation and Safety
9
In Stock
23
Factory
1 : NT$4,136.00000
Box
Box
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
15 A
-
Auxiliary Contacts
Spring Terminal
-10°C ~ 55°C
20.4 VDC
2.4 VDC
6
In Stock
15
Factory
1 : NT$4,179.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
4
In Stock
89
Factory
1 : NT$4,413.00000
Bulk
Bulk
Active
Chassis Mount
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
40 A
480VAC - Max
-
Screw Terminal
-25°C ~ 60°C
18 VDC
2.4 VDC
Showing
of 45

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.