Bridge Rectifiers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,790 In Stock | 1 : NT$39.00000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 4 A | 1.05 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
3,280 In Stock | 1 : NT$42.00000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 8 A | 1.05 V @ 4 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
4,772 In Stock | 1 : NT$44.00000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 15 A | 1.05 V @ 7.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
955 In Stock | 1 : NT$65.00000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 35 A | 1.1 V @ 17.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
1,880 In Stock | 1 : NT$71.00000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 15 A | 980 mV @ 7.5 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
1,980 In Stock | 1 : NT$72.00000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 15 A | 980 mV @ 7.5 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
1,937 In Stock | 1 : NT$74.00000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 35 A | 1.1 V @ 17.5 A | 5 µA @ 1000 V | -55°C ~ 175°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
2,000 In Stock | 1 : NT$116.00000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,998 In Stock | 1 : NT$118.00000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 25 A | 980 mV @ 12.5 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
2,000 In Stock | 1 : NT$127.00000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 15 A | 950 mV @ 7.5 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
1,990 In Stock | 1 : NT$144.00000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 25 A | 950 mV @ 12.5 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
3,862 In Stock | 1 : NT$172.00000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 15 A | 920 mV @ 7.5 A | 1 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
3,977 In Stock | 1 : NT$178.00000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 25 A | 920 mV @ 12.5 A | 1 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
3,969 In Stock | 1 : NT$202.00000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 25 A | 920 mV @ 12.5 A | 1 µA @ 600 V | -55°C ~ 175°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
2,000 In Stock | 2,000 : NT$19.90850 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 6 A | 1.05 V @ 3 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
979 In Stock | 1 : NT$40.00000 Tube | - | Tube | Not For New Designs | Single Phase | Standard | 1 kV | 4 A | 1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-1 | ||
9,666 In Stock | 1 : NT$42.00000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 10 A | 1.05 V @ 5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
219 In Stock | 1 : NT$43.00000 Tube | - | Tube | Not For New Designs | Single Phase | Standard | 1 kV | 6 A | 1.05 V @ 3 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-1 | ||
427 In Stock | 1 : NT$47.00000 Tube | - | Tube | Not For New Designs | Single Phase | Standard | 1 kV | 8 A | 1.05 V @ 4 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-1 | ||
9,874 In Stock | 1 : NT$49.00000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 10 A | 940 mV @ 5 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
9,902 In Stock | 1 : NT$56.00000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 25 A | 1.05 V @ 12.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
1,911 In Stock | 1 : NT$62.00000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 20 A | 920 mV @ 10 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
1,669 In Stock | 1 : NT$62.00000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 25 A | 1.05 V @ 12.5 A | 5 µA @ 1000 V | -55°C ~ 175°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 | ||
1,931 In Stock | 1 : NT$71.00000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 30 A | 1.05 V @ 15 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-SIP, GBU | GBU-2 |