EMI/RFI Filters (LC, RC Networks)

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
12,000
In Stock
1 : NT$17.00000
Cut Tape (CT)
4,000 : NT$8.08125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
80MHz (Cutoff)
25dB @ 500MHz
-
20 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
7,996
In Stock
1 : NT$17.00000
Cut Tape (CT)
4,000 : NT$8.08125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
50MHz (Cutoff)
30dB @ 500MHz
-
20 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
42,261
In Stock
1 : NT$17.00000
Cut Tape (CT)
4,000 : NT$8.08125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
200MHz (Cutoff)
13dB @ 500MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
6,429
In Stock
1 : NT$17.00000
Cut Tape (CT)
4,000 : NT$8.08125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
300MHz (Cutoff)
7dB @ 500MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
566
In Stock
1 : NT$17.00000
Cut Tape (CT)
4,000 : NT$8.08125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
300MHz (Cutoff)
7dB @ 500MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
529
In Stock
1 : NT$17.00000
Cut Tape (CT)
4,000 : NT$8.08125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
LC
4
200MHz (Cutoff)
13dB @ 500MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
0
In Stock
Check Lead Time
4,000 : NT$8.15350
Tape & Reel (TR)
Tape & Reel (TR)
Active
Low Pass
2nd
LC
4
280MHz (Cutoff)
25dB @ 800MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
4,000 : NT$8.38550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Low Pass
2nd
LC
4
280MHz (Cutoff)
25dB @ 800MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
0
In Stock
Check Lead Time
4,000 : NT$8.38550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Low Pass
2nd
LC
4
310MHz (Cutoff)
20dB @ 800MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
4,000 : NT$8.38550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Low Pass
2nd
LC
4
310MHz (Cutoff)
20dB @ 800MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
0
In Stock
Check Lead Time
4,000 : NT$8.38550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Low Pass
2nd
LC
4
330MHz (Cutoff)
15dB @ 800MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
0
In Stock
Check Lead Time
4,000 : NT$8.38550
Tape & Reel (TR)
Tape & Reel (TR)
Active
Low Pass
2nd
LC
4
300MHz (Cutoff)
20dB @ 800MHz
-
100 mA
-
No
-55°C ~ 125°C
Data Lines for Mobile Devices
10V
Surface Mount
0805 (2012 Metric), Array, 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
Showing
of 12

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.