AC Fans

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA172SAP_XC
OA172SAP-22-1TBXC
FAN AXIAL 172X50.8MM 230VAC TERM
Orion Fans
1,428
In Stock
950
Factory
1 : NT$1,769.00000
Box
Box
Active
230VAC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
300.0 CFM (8.40m³/min)
0.780 in H2O (194.3 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
61.0dB
50.0W
3300 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
cURus, TUV
2.2 lbs (997.9 g)
OA172SAP-11-1TBXC
OA172SAP-11-1TBXC
FAN AXIAL 172X50.8MM 115VAC TERM
Orion Fans
326
In Stock
2,010
Factory
1 : NT$1,769.00000
Box
Box
Active
115VAC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
300.0 CFM (8.40m³/min)
0.780 in H2O (194.3 Pa)
Ball
Tubeaxial
Capacitor, Thermal Overload Protector (TOP)
61.0dB
50.0W
3300 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
cURus, TUV
2.2 lbs (997.9 g)
OA172SAP-22-1TBXC(SF)
OA172SAP-22-1TBXCSF
FAN AXIAL 172X55MM 230VAC TERM
Orion Fans
1,029
In Stock
840
Factory
1 : NT$3,933.00000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 172mm L x 150mm H
55.00mm
293.0 CFM (8.20m³/min)
0.900 in H2O (224.2 Pa)
Ball
Tubeaxial
Capacitor, Salt Fog Rated
60.0dB
38.00W
3400 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV, UR
2.4 lbs (1.1 kg)
OA172SAP Series
OA172SAP-11-1TBXCSF
FAN AXIAL 172X55MM 115VAC TERM
Orion Fans
6
In Stock
240
Factory
1 : NT$3,931.00000
Bulk
Bulk
Active
115VAC
Rectangular/Rounded - 172mm L x 150mm H
55.00mm
293.0 CFM (8.20m³/min)
0.900 in H2O (224.2 Pa)
Ball
Tubeaxial
Capacitor, Salt Fog Rated
60.0dB
38.00W
3400 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV, UR
2.4 lbs (1.1 kg)
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.