Fuses

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Approval Agency
Operating Temperature
Color
Size / Dimension
ICP-S_ICP-S
ICP-S0.5TN
FUSE BRD MNT 500MA 50VAC/VDC SMD
Rohm Semiconductor
0
In Stock
2,000 : NT$9.76600
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
50 V
50 V
Fast Blow
2-SMD, J-Lead
-
-
-55°C ~ 125°C
-
0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm)
ICP-S_ICP-S
ICP-S0.7TN
FUSE BRD MNT 700MA 50VAC/VDC SMD
Rohm Semiconductor
0
In Stock
2,000 : NT$9.76600
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
700 mA
50 V
50 V
Fast Blow
2-SMD, J-Lead
-
-
-55°C ~ 125°C
-
0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm)
ICP-S_ICP-S
ICP-S1.0TN
FUSE BOARD MNT 1A 50VAC/VDC 2SMD
Rohm Semiconductor
0
In Stock
2,000 : NT$9.76600
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
50 V
50 V
Fast Blow
2-SMD, J-Lead
-
-
-55°C ~ 125°C
-
0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm)
ICP-S_ICP-S
ICP-S1.8TN
FUSE BRD MNT 1.8A 50VAC/VDC 2SMD
Rohm Semiconductor
0
In Stock
2,000 : NT$9.76600
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
1.8 A
50 V
50 V
Fast Blow
2-SMD, J-Lead
-
-
-55°C ~ 125°C
-
0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm)
ICP-S_ICP-S
ICP-S2.3TN
FUSE BRD MNT 2.3A 50VAC/VDC 2SMD
Rohm Semiconductor
0
In Stock
2,000 : NT$9.76600
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
Board Mount (Cartridge Style Excluded)
2.3 A
50 V
50 V
Fast Blow
2-SMD, J-Lead
-
-
-55°C ~ 125°C
-
0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm)
Showing
of 5

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.