Flow Sensors - Industrial

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
65
In Stock
1 : NT$3,185.00000
Bulk
Bulk
Active
-
Air
5V ~ 24V
-
Logic
Polycarbonate-ABS
0°C ~ 40°C
45
In Stock
1 : NT$3,185.00000
Bulk
Bulk
Active
-
Air
5V ~ 24V
-
Logic
Polycarbonate-ABS
0°C ~ 40°C
Showing
of 2

Flow Sensors - Industrial


Industrial Flow Sensors are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application. These are made for use in an industrial setting.