Richtek USA Inc. Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,130 In Stock | 1 : NT$17.00000 Cut Tape (CT) 3,000 : NT$4.75100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.53V @ 600mA | 600mA | 4 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
34,112 In Stock | 1 : NT$19.00000 Cut Tape (CT) 3,000 : NT$5.43867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.2V | 5V | 0.35V @ 400mA | 400mA | 50 µA | - | 67dB ~ 56dB (1kHz ~ 10kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
23,579 In Stock | 1 : NT$20.00000 Cut Tape (CT) 3,000 : NT$7.04700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 300mA | 300mA | 130 µA | - | 70dB ~ 50dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
53,003 In Stock | 1 : NT$23.00000 Cut Tape (CT) 1,500 : NT$9.01733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.5V | 0.36V @ 1A | 1A | 500 µA | - | 60dB ~ 50dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
11,294 In Stock | 1 : NT$24.00000 Cut Tape (CT) 1,500 : NT$10.36600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 3V | 5.5V | 0.45V @ 3A | 3A | 1.2 mA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (2.5x2.5) | ||
80,689 In Stock | 1 : NT$28.00000 Cut Tape (CT) 3,000 : NT$10.97133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.5V @ 10mA | 100mA | 3.5 µA | 5 µA | 70dB ~ 40dB (100Hz ~ 100kHz) | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,819 In Stock | 1 : NT$29.00000 Cut Tape (CT) 3,000 : NT$11.09700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.36V @ 10mA | 200mA | 3.5 µA | 5 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,455 In Stock | 1 : NT$81.00000 Cut Tape (CT) 2,500 : NT$38.85040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.4V | 0.6V @ 2A | 2A | 0.7 mA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
13,319 In Stock | 1 : NT$89.00000 Cut Tape (CT) 3,000 : NT$42.46167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.25V | 60V | 0.23V @ 20mA | 20mA | 30 µA | 1.2 mA | 75dB (120Hz) | Shutdown | Current Limit, Thermal Shutdown, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
201,360 In Stock | 1 : NT$101.00000 Cut Tape (CT) 2,500 : NT$54.04240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 3.3V | - | 0.23V @ 50mA | 50mA | 40 µA | - | 65dB (50mA) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
118,057 In Stock | 1 : NT$101.00000 Cut Tape (CT) 2,500 : NT$54.04240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | 0.23V @ 50mA | 50mA | 40 µA | - | 65dB (50mA) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
73,877 In Stock | 1 : NT$101.00000 Cut Tape (CT) 2,500 : NT$54.04240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 60V | 1.25V | 60V | 0.23V @ 50mA | 50mA | 40 µA | - | 65dB (50mA) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
14,954 In Stock | 1 : NT$18.00000 Cut Tape (CT) 3,000 : NT$5.12600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.33V @ 300mA | 300mA | 130 µA | - | 60dB ~ 30dB (100Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5R | ||
2,581 In Stock | 1 : NT$19.00000 Cut Tape (CT) 3,000 : NT$5.37600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.15V | 0.35V @ 400mA | 400mA | 50 µA | - | 56dB ~ 35dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
62,133 In Stock | 1 : NT$20.00000 Cut Tape (CT) 3,000 : NT$7.04700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 300mA | 130 µA | - | 70dB ~ 50dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,773 In Stock | 1 : NT$29.00000 Cut Tape (CT) 3,000 : NT$11.32267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.22V @ 300mA | 300mA | 4 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,292 In Stock | 1 : NT$38.00000 Cut Tape (CT) 3,000 : NT$16.33233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.8V | - | 0.97V @ 300mA | 300mA | 4 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
5,662 In Stock | 1 : NT$45.00000 Cut Tape (CT) 3,000 : NT$19.30067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.32V @ 300mA | 300mA | 4 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
5,918 In Stock | 1 : NT$15.00000 Cut Tape (CT) 2,500 : NT$4.37600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 1.2V @ 250mA | 250mA | 3 µA | 500 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
2,800 In Stock | 1 : NT$15.00000 Cut Tape (CT) 2,500 : NT$4.37600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.8V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
5,288 In Stock | 1 : NT$80.00000 Cut Tape (CT) 3,000 : NT$38.54800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.4V @ 500mA | 500mA | 50 µA | - | 50dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
29,900 In Stock | 1 : NT$109.00000 Cut Tape (CT) 2,500 : NT$58.06320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 3.3V | - | 0.23V @ 50mA | 50mA | 40 µA | - | 65dB (50mA) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,500 In Stock | 1 : NT$15.00000 Cut Tape (CT) 2,500 : NT$4.37600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
2,500 In Stock | 1 : NT$15.00000 Cut Tape (CT) 2,500 : NT$4.37600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.9V | - | 0.8V @ 250mA | 250mA | 3 µA | - | - | Current Limit, Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) | ||
3,000 In Stock | 1 : NT$17.00000 Cut Tape (CT) 3,000 : NT$4.75100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.63V @ 600mA | 600mA | 4 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |