Limit Switches

Results: 8
Packaging
Cut Tape (CT)Tape & Reel (TR)
Features
-Board Guide
Operating Position
0.138" (3.5mm)0.197" (5.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
49,449
In Stock
1 : NT$49.00000
Cut Tape (CT)
1,000 : NT$20.86400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
40gf
-
0.138" (3.5mm)
0.012" (0.3mm)
-
-
-10°C ~ 60°C
1,496
In Stock
1 : NT$49.00000
Cut Tape (CT)
900 : NT$26.26222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
40gf
-
0.197" (5.0mm)
0.012" (0.3mm)
-
-
-10°C ~ 60°C
4,535
In Stock
1 : NT$49.00000
Cut Tape (CT)
1,000 : NT$25.99800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
40gf
-
0.138" (3.5mm)
0.012" (0.3mm)
-
-
-10°C ~ 60°C
2,389
In Stock
1 : NT$49.00000
Cut Tape (CT)
900 : NT$26.26222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
40gf
-
0.197" (5.0mm)
0.012" (0.3mm)
-
-
-10°C ~ 60°C
1,800
In Stock
1 : NT$49.00000
Cut Tape (CT)
900 : NT$21.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
40gf
-
0.197" (5.0mm)
0.012" (0.3mm)
-
-
-10°C ~ 60°C
485
In Stock
1 : NT$49.00000
Cut Tape (CT)
900 : NT$21.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
40gf
-
0.197" (5.0mm)
0.012" (0.3mm)
-
-
-10°C ~ 60°C
1,751
In Stock
1 : NT$49.00000
Cut Tape (CT)
900 : NT$26.26222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
-
40gf
-
0.138" (3.5mm)
0.012" (0.3mm)
-
-
-10°C ~ 60°C
836
In Stock
1 : NT$49.00000
Cut Tape (CT)
900 : NT$26.26222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount
Gull Wing
-
Board Guide
40gf
-
0.138" (3.5mm)
0.012" (0.3mm)
-
-
-10°C ~ 60°C
Showing
of 8

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.