Monolithic Crystals

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency - Center
Impedance
Insertion Loss
Bandwidth
Ripple
Number of Poles
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height (Max)
XRCGB32M000F2P2CR0
XDCAF21M700MAA00P0
MONOLITHIC CRYSTAL FILTER 21.7MH
Murata Electronics
2,824
In Stock
1 : NT$181.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
21.7 MHz
1.05 kOhms
2dB
3.75 kHz
1dB
2
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAG58M050MGA00P0
MONOLITHIC CRYSTAL FILTER 58.05M
Murata Electronics
2,958
In Stock
1 : NT$201.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
58.05 MHz
250 Ohms
5dB
4 kHz
1dB
4
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAG38M850PGA00P0
MONOLITHIC CRYSTAL FILTER 38.85M
Murata Electronics
2,903
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
38.85 MHz
610 Ohms
5dB
5 kHz
1dB
4
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAG46M350PGA00P0
MONOLITHIC CRYSTAL FILTER 46.35M
Murata Electronics
2,849
In Stock
1 : NT$310.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
46.35 MHz
670 Ohms
5dB
5 kHz
1dB
4
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAG45M000RGA00P0
MONOLITHIC CRYSTAL FILTER 45MHZ
Murata Electronics
1,652
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
45 MHz
800 Ohms
3dB
7.5 kHz
1dB
4
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAG49M950PGA00P0
MONOLITHIC CRYSTAL FILTER 49.95M
Murata Electronics
2,761
In Stock
1 : NT$316.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
49.95 MHz
400 Ohms
5dB
5 kHz
1dB
4
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAH50M850PHA00P0
MONOLITHIC CRYSTAL FILTER 50.85M
Murata Electronics
2,631
In Stock
1 : NT$382.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
50.85 MHz
560 Ohms
5dB
5 kHz
1dB
4
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAF21M400RAA00P0
MONOLITHIC CRYSTAL FILTER 21.4MH
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
21.4 MHz
1.5 kOhms
2dB
7.5 kHz
1dB
2
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAH73M350QHA03P0
MONOLITHIC CRYSTAL FILTER 73.35M
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
73.35 MHz
450 Ohms
4dB
6 kHz
1dB
4
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAE50M000HHA01P0
MONOLITHIC CRYSTAL FILTER 50MHZ
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
50 MHz
300 Ohms
4dB
1.75 kHz
1dB
4
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAH25M000EHA01P0
MONOLITHIC CRYSTAL FILTER 25MHZ
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
25 MHz
470 Ohms
4dB
1 kHz
1dB
4
-40°C ~ 85°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
XRCGB32M000F2P2CR0
XDCAG51M650PGA00P0
MONOLITHIC CRYSTAL FILTER 51.65M
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
51.65 MHz
560 Ohms
5dB
5 kHz
1dB
4
-20°C ~ 70°C
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.049" (1.25mm)
Showing
of 12

Monolithic Crystals


Monolithic crystal filter (MCF) products are used in radio and related applications as bandpass filters. Closely related to the quartz crystal resonators used widely for frequency generation, MCF filters employ the piezoelectric and mechanical resonance properties of the quartz material to produce a filter with very high selectivity in a compact package.