Pushbutton Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
MPI002/TERM/RD
MPI002/TE/RD/6
SWITCH PUSH SPST-NO 0.05A 24V
Bulgin
148
Marketplace
6 : NT$838.66667
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
50mA (DC)
-
24 V
Round, Button, Flush
Silver
LED, Red
6 VDC
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Circular - 19.20mm Dia
-30°C ~ 70°C
MPI001/TERM/BL
MPI001/TERM/BL
PUSHBUTTON SWITCH, SPST, MOMENTA
Bulgin
565
Marketplace
5 : NT$1,009.40000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
50mA (DC)
-
24 V
Round, Button, Flush
Silver
LED, Blue
3.5 VDC
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Circular - 19.20mm Dia
-30°C ~ 70°C
MPZI022/F/RD/24
MPZI022/F/RD/24
PIEZO SWITCH 22MM PANEL FLATHE
Bulgin
100
Marketplace
2 : NT$2,827.00000
Bulk
Bulk
Active
Panel Mount, Front
Piezo
SPST-NO
Off-Mom
1A (AC/DC)
24 V
24 V
Round, Button, Flush
Silver
LED, Red
24 VAC/DC
Wire Leads
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
Circular - 22.00mm Dia
-40°C ~ 85°C
MPI001/28/RD
MPI001/28/RD
SWITCH PUSH SPST-NO 0.05A 24V
Bulgin
70
Marketplace
5 : NT$1,096.40000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
50mA (DC)
-
24 V
Round, Button, Flush
Silver
LED, Red
1.85 VDC
Quick Connect - 0.110" (2.8mm)
IP66 - Dust Tight, Water Resistant
-
Circular - 19.20mm Dia
-30°C ~ 70°C
MPI002/RP/GN/12
MPI002/RP/GN/12
SWITCH PUSH SPST-NO 0.05A 24V
Bulgin
48
Marketplace
4 : NT$1,241.00000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
50mA (DC)
-
24 V
Round, Button, Flush
Silver
LED, Green
12 VDC
Solder Lug
IP66 - Dust Tight, Water Resistant
-
Circular - 19.20mm Dia
-30°C ~ 70°C
METER PUSH CHROME PLATED
MPB037
METER PUSH CHROME PLATED
L-com
0
In Stock
Check Lead Time
1 : NT$939.00000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
1A (AC/DC)
50 V
50 V
Round, Button, Flush
Silver
-
-
Screw Terminal
IP68 - Dust Tight, Waterproof
-
Circular - 19.20mm Dia
-20°C ~ 70°C
Showing
of 6

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.