Single Conductor Cables (Hook-Up Wire)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
BARE WIRE
WIRE BUS BAR 28AWG NONE
Alpha Wire
9,000
In Stock
1,000 : NT$11.64500
Spool
-
Spool
Active
Bus Bar
28 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
0°C ~ 150°C
-
ASTM B-33
-
-
-
Black Hook-up
HOOK-UP STRND 28AWG BLACK
Belden Inc.
5,000
In Stock
1,000 : NT$19.48100
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
300V
-
Black
UL Style 1061
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 28AWG BLACK
Daburn Electronics
10,485
In Stock
1 : NT$56.00000
Digi-Spool®, Continuous Spool
1,000 : NT$21.37000
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
28 AWG
42/44
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
150V
-40°C ~ 80°C
Black
UL Style 1692/1568
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 28AWG WHITE 100'
Alpha Wire
149
In Stock
1 : NT$1,839.00000
Spool
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.034" (0.86mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
White
UL Style 11028
-
-
-
HOOK-UP SOLID BLACK
HOOK-UP SOLID 28AWG BLACK 100'
Alpha Wire
35
In Stock
1 : NT$6,334.00000
Spool
-
Spool
Active
Hook-Up
28 AWG
Solid
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.025" (0.63mm)
0.006" (0.15mm)
100.0' (30.5m)
250V
-60°C ~ 200°C
Black
-
-
-
MIL-W-16878E Type ET
HOOK-UP STRANDED RED
HOOK-UP STRND 28AWG RED
Daburn Electronics
3,000
In Stock
1,000 : NT$4.31100
Spool
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Red
UL Style 1429
Abrasion Resistant
-
MIL-W-16878 Type B
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 28AWG 30V YEL FEET
CNC Tech
7,883
In Stock
1 : NT$25.00000
Digi-Spool®, Continuous Spool
500 : NT$6.20000
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
28 AWG
7/0.0047"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.023" (0.58mm)
0.004" (0.09mm)
500.0' (152.4m)
30V
105°C
Yellow
UL Style 10064
-
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 28AWG 30V ORN FEET
CNC Tech
3,870
In Stock
1 : NT$25.00000
Digi-Spool®, Continuous Spool
500 : NT$6.20000
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
28 AWG
7/0.0047"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.023" (0.58mm)
0.004" (0.09mm)
500.0' (152.4m)
30V
105°C
Orange
UL Style 10064
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 28AWG 30V BLK FEET
CNC Tech
17,476
In Stock
1 : NT$25.00000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
28 AWG
7/0.0047"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.023" (0.58mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
30V
105°C
Black
UL Style 10064
-
-
-
HOOK-UP STRANDED GREEN
HOOK-UP STRND 28AWG 30V GRN FEET
CNC Tech
2,901
In Stock
1 : NT$25.00000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
28 AWG
7/0.0047"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.023" (0.58mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
30V
105°C
Green
UL Style 10064
-
-
-
Showing
of 10

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.