Solar Cells
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : NT$2,487.00000 Bulk | Bulk | Active | 15 W | - | - | - | Monocrystalline | - | -40°C ~ 85°C | Cell (36) | - | |||
18 In Stock | 1 : NT$7,370.00000 Box | Box | Active | 85 W | 4.33 A | 19.65 V | 4.41 A | Monocrystalline | 23.7 V | -40°C ~ 85°C | Cell (36) | 30.709" L x 26.693" W x 1.378" H (780.00mm x 678.00mm x 35.00mm) | |||
0 In Stock | 10 : NT$1,193.20000 Box | Box | Obsolete | 10 W | 620 mA | 17.85 V | 690 mA | Monocrystalline | 21.95 V | -40°C ~ 85°C | Cell (36) | 13.937" L x 12.520" W x 0.709" H (354.00mm x 318.00mm x 18.00mm) |