Spiral Wrap, Expandable Sleeving

Results: 16
Diameter - Inside, Non-Expanded
0.125" (3.18mm)0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)0.750" (19.05mm)1.000" (25.40mm)1.500" (38.10mm)
Diameter - Inside, Expanded
0.250" (6.35mm)0.438" (11.13mm)0.625" (15.88mm)0.750" (19.05mm)1.000" (25.40mm)1.188" (30.18mm)1.500" (38.10mm)2.000" (50.80mm)
Length
50.00' (15.24m)75.00' (22.86m)100' (30.48m)250' (76.20m)500' (152.40m)1000' (304.80m)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCF0.25TB
CCF0.25TB100
EXPAND SLEEV 1/4"X100' BLK/WHT
Techflex
105
In Stock
1 : NT$1,993.00000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.38TB
CCF0.38TB500
EXPAND SLEEV 3/8"X500' BLK/WHT
Techflex
29
In Stock
1 : NT$10,359.00000
Spool
Spool
Active
Sleeve
Expandable
0.375" (9.53mm)
0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
500' (152.40m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.25TB
CCF0.25TB1000
EXPAND SLEEV 1/4"X1000' BLK/WHT
Techflex
60
In Stock
1 : NT$13,460.00000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
1000' (304.80m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.38TB
CCF0.38TB100
EXPAND SLEEV 3/8"X100' BLK/WHT
Techflex
23
In Stock
1 : NT$2,721.00000
Spool
Spool
Active
Sleeve
Expandable
0.375" (9.53mm)
0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.75TB
CCF0.75TB250
EXPAND SLEEV 3/4"X250' BLK/WHT
Techflex
17
In Stock
1 : NT$7,142.00000
Spool
Spool
Active
Sleeve
Expandable
0.750" (19.05mm)
1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.50TB
CCF0.50TB500
EXPAND SLEEVE 1/2"X500' BLK/WHT
Techflex
13
In Stock
1 : NT$11,213.00000
Spool
Spool
Active
Sleeve
Expandable
0.500" (12.70mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
500' (152.40m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.13TB
CCF0.13TB1000
EXPAND SLEEV 1/8"X1000' BLK/WHT
Techflex
12
In Stock
1 : NT$11,213.00000
Spool
Spool
Active
Sleeve
Expandable
0.125" (3.18mm)
0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
1000' (304.80m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.13TB
CCF0.13TB100
EXPAND SLEEV 1/8"X100' BLK/WHT
Techflex
13
In Stock
1 : NT$1,724.00000
Spool
Spool
Active
Sleeve
Expandable
0.125" (3.18mm)
0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF1.00TB
CCF1.00TB50
EXPAND SLEEVE 1" X 50' BLK/WHT
Techflex
7
In Stock
1 : NT$2,296.00000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
50.00' (15.24m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF1.25TB
CCF1.25TB50
EXPAND SLEEVE 1" X 50' BLK/WHT
Techflex
4
In Stock
1 : NT$2,371.00000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
50.00' (15.24m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.75TB
CCF0.75TB75
EXPAND SLEEVE 3/4"X75' BLK/WHT
Techflex
9
In Stock
1 : NT$2,893.00000
Spool
Spool
Active
Sleeve
Expandable
0.750" (19.05mm)
1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
75.00' (22.86m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF0.50TB
CCF0.50TB100
EXPAND SLEEVE 1/2"X100' BLK/WHT
Techflex
11
In Stock
1 : NT$2,918.00000
Spool
Spool
Active
Sleeve
Expandable
0.500" (12.70mm)
0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF1.50TB
CCF1.50TB50
EXPAND SLEEVE 1.5"X50' BLK/WHT
Techflex
2
In Stock
1 : NT$3,592.00000
Spool
Spool
Active
Sleeve
Expandable
1.500" (38.10mm)
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
50.00' (15.24m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF1.00TB
CCF1.00TB250
EXPAND SLEEVE 1" X 250' BLK/WHT
Techflex
4
In Stock
1 : NT$7,047.00000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF1.25TB
CCF1.25TB250
EXPAND SLEEVE 1" X 250' BLK/WHT
Techflex
1
In Stock
1 : NT$10,644.00000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.500" (38.10mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
CCF1.50TB
CCF1.50TB250
EXPAND SLEEVE 1.5"X250' BLK/WHT
Techflex
1
In Stock
1 : NT$12,366.00000
Spool
Spool
Active
Sleeve
Expandable
1.500" (38.10mm)
2.000" (50.80mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black, White
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
Flame Retardant
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut, Self Extinguishing
UL VW-1
-
Showing
of 16

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.