SCRs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : NT$1,919.00000 Bulk | - | Bulk | Active | 60 V | - | - | - | - | 200 mA | - | - | - | Standard Recovery | -65°C ~ 150°C | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
241 In Stock | 1 : NT$978.00000 Bag | - | Bag | Active | 100 V | 750 mV | 200 µA | 1.5 V | - | - | 5 mA | 100 nA | - | Standard Recovery | 0°C ~ 125°C | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock Check Lead Time | 5,000 : NT$144.47500 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 125 V | 750 mV | 20 µA | 1.5 V | - | - | 2.5 mA | 10 mA | 100A | Sensitive Gate | -25°C ~ 125°C | - | - | Surface Mount | Powermite®3 | Powermite 3 | ||
0 In Stock Check Lead Time | 5,000 : NT$281.69400 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 125 V | 750 mV | 20 µA | 1.5 V | - | - | 2.5 mA | 10 mA | 100A | Sensitive Gate | -25°C ~ 125°C | - | - | Surface Mount | Powermite®3 | Powermite 3 | ||
0 In Stock Check Lead Time | 100 : NT$903.13000 Bulk | - | Bulk | Active | 100 V | 750 mV | 200 µA | 1.5 V | 100 A | - | 5 mA | 10 mA | - | Standard Recovery | 0°C ~ 125°C | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
0 In Stock Check Lead Time | 100 : NT$903.13000 Bulk | - | Bulk | Active | 100 V | 750 mV | 200 µA | 1.5 V | 100 A | - | 5 mA | 10 mA | - | Standard Recovery | 0°C ~ 125°C | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
0 In Stock Check Lead Time | 100 : NT$908.49000 Bulk | - | Bulk | Active | 100 V | 750 mV | 200 µA | 1.5 V | - | - | 5 mA | 100 nA | - | Standard Recovery | 0°C ~ 125°C | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
0 In Stock | 100 : NT$1,025.20000 Bulk | - | Bulk | Obsolete | 50 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 100 : NT$1,230.24000 Bulk | - | Bulk | Obsolete | 50 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
0 In Stock | 100 : NT$1,279.45000 Bulk | - | Bulk | Obsolete | 100 V | 600 mV | 20 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
0 In Stock | 100 : NT$1,290.17000 Bulk | - | Bulk | Obsolete | 50 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | - | - | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 100 : NT$1,290.17000 Bulk | - | Bulk | Obsolete | 400 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | - | - | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | Active | - | Bulk | Active | 250 V | 800 mV | 20 µA | 2.2 V | 1.6 A | - | 2 A | - | 15A @ 60Hz | Standard Recovery | - | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
0 In Stock | 36 : NT$1,391.11111 Bulk | - | Bulk | Obsolete | 50 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5-3 | ||
0 In Stock | 100 : NT$1,492.69000 Bulk | - | Bulk | Obsolete | 50 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
0 In Stock | 264 : NT$1,492.68939 Bulk | - | Bulk | Obsolete | 100 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 36 : NT$1,607.50000 Bulk | - | Bulk | Obsolete | 100 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 32 : NT$1,622.96875 Bulk | - | Bulk | Obsolete | 100 V | 600 mV | 20 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 39 : NT$1,622.97436 Bulk | - | Bulk | Obsolete | 100 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 100 : NT$1,640.32000 Bulk | - | Bulk | Obsolete | 200 V | 600 mV | 20 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
0 In Stock | 100 : NT$1,705.93000 Bulk | - | Bulk | Obsolete | 300 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 100 : NT$1,705.93000 Bulk | - | Bulk | Obsolete | 200 V | 600 mV | 20 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 100 : NT$1,937.78000 Bulk | - | Bulk | Obsolete | 200 V | 600 mV | 20 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 | ||
0 In Stock | 100 : NT$2,050.40000 Bulk | - | Bulk | Obsolete | 200 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 (TO-205AD) | ||
0 In Stock | 26 : NT$2,066.80769 Bulk | - | Bulk | Obsolete | 200 V | 800 mV | 200 µA | - | 220 mA | - | 2 mA | - | - | Sensitive Gate | -65°C ~ 125°C | Military | MIL-PRF-19500/276 | Through Hole | TO-205AA, TO-5-3 Metal Can | TO-5 |