Mixed Technology

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
TVS DEVICE MIXED 20-TSSOP
STMicroelectronics
1,134
In Stock
1 : NT$124.00000
Cut Tape (CT)
2,500 : NT$40.01320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Mixed Technology
4
General Purpose
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
TVS DEVICE MIXED 20-TSSOP
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
-
Mixed Technology
4
General Purpose
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Mixed Technology


Products in the mixed technology TVS (Transient Voltage Suppressor) family are over-voltage protection products which incorporate protection mechanisms based on multiple technologies, such as a series connected MOV (Metal Oxide Varistor) and GDT (Gas Discharge Tube) used to obtain both low leakage currents and a self-resetting, clamping operating characteristic.