Trimmer Potentiometers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3361P Series
3361P-1-104GLF
TRIMMER 100K OHM 0.5W GW TOP ADJ
Bourns Inc.
5,822
In Stock
1 : NT$35.00000
Cut Tape (CT)
750 : NT$21.08133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
23BR
23BR1KLFTR
TRIMMER 1K OHM 0.25W GW TOP ADJ
TT Electronics/BI
1,161
In Stock
1 : NT$44.00000
Cut Tape (CT)
500 : NT$27.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
0.25W, 1/4W
±20%
±100ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
23BR
23BR10KLFTR
TRIMMER 10K OHM 0.25W GW TOP ADJ
TT Electronics/BI
12,854
In Stock
1 : NT$44.00000
Cut Tape (CT)
500 : NT$27.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.25W, 1/4W
±20%
±100ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.