NGTB20N120IHWG Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
Q0 ON Semiconductor@ w—ww. onsemi. com
© Semiconductor Components Industries, LLC, 2015
September, 2015 − Rev. 1 1Publication Order Number:
NGTB20N120IHW/D
NGTB20N120IHWG
IGBT - Induction Cooking
This Insulated Gate Bipolar Transistor (IGBT) features a robust and
cost effective Field Stop (FS) Trench construction, provides and
superior performance in demanding switching applications, and offers
low on−state voltage with minimal switching loss. The IGBT is well
suited for resonant or soft switching applications.
Features
Extremely Efficient Trench with Fieldstop Technology
Low Switching Loss Reduces System Power Dissipation
Optimized for Low Losses in IH Cooker Application
This is a Pb−Free Device
Typical Applications
Inductive Heating
Consumer Appliances
Soft Switching
ABSOLUTE MAXIMUM RATINGS
Rating Symbol Value Unit
Collector−emitter voltage @ TJ = 25°C VCES 1200 V
Collector current
@ TC = 25°C
@ TC = 100°C
IC40
20
A
Pulsed collector current, Tpulse limited
by TJmax, 10 ms Pulse, VGE = 15 V ICM 80 A
Diode forward current
@ TC = 25°C
@ TC = 100°C
IF40
20
A
Diode pulsed current, Tpulse limited
by TJmax, 10 ms Pulse, VGE = 0 V IFM 80 A
Gate−emitter voltage
Transient Gate−emitter voltage
(Tpulse = 5 ms, D < 0.10)
VGE $20
$25 V
Power Dissipation
@ TC = 25°C
@ TC = 100°C
PD341
170
W
Operating junction temperature range TJ−40 to +175 °C
Storage temperature range Tstg −55 to +175 °C
Lead temperature for soldering, 1/8
from case for 5 seconds TSLD 260 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
20 A, 1200 V
VCEsat = 2.20 V
Eoff = 0.48 mJ
www.onsemi.com
G
E
C
TO−247
CASE 340AL
Device Package Shipping
ORDERING INFORMATION
NGTB20N120IHWG TO−247
(Pb−Free)
30 Units / Rail
A = Assembly Location
Y = Year
WW = Work Week
G = Pb−Free Package
MARKING DIAGRAM
20N120IH
AYWWG
GCE
www.0nsemi.com
NGTB20N120IHWG
www.onsemi.com
2
THERMAL CHARACTERISTICS
Rating Symbol Value Unit
Thermal resistance junction−to−case RqJC 0.44 °C/W
Thermal resistance junction−to−ambient RqJA 40 °C/W
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise specified)
Parameter Test Conditions Symbol Min Typ Max Unit
STATIC CHARACTERISTIC
Collector−emitter breakdown voltage,
gate−emitter short−circuited VGE = 0 V, IC = 500 mAV(BR)CES 1200 − V
Collector−emitter saturation voltage VGE = 15 V, IC = 20 A
VGE = 15 V, IC = 20 A, TJ = 175°CVCEsat
2.20
2.30 2.65
V
Gate−emitter threshold voltage VGE = VCE, IC = 250 mAVGE(th) 4.5 5.5 6.5 V
Collector−emitter cut−off current, gate−
emitter short−circuited VGE = 0 V, VCE = 1200 V
VGE = 0 V, VCE = 1200 V, TJ = 150°CICES
0.1
2.8 mA
Gate leakage current, collector−emitter
short−circuited VGE = 20 V, VCE = 0 V IGES 100 nA
DYNAMIC CHARACTERISTIC
Input capacitance
VCE = 20 V, VGE = 0 V, f = 1 MHz
Cies − 3590 − pF
Output capacitance Coes − 90
Reverse transfer capacitance Cres − 70
Gate charge total
VCE = 600 V, IC = 20 A, VGE = 15 V
Qg− 150 − nC
Gate to emitter charge Qge − 31
Gate to collector charge Qgc − 67
SWITCHING CHARACTERISTIC, INDUCTIVE LOAD
Turn−off delay time TJ = 25°C
VCC = 600 V, IC = 20 A
Rg = 10 W
VGE = 0 V/ 15V
td(off) − 170 − ns
Fall time tf− 155 −
Turn−off switching loss Eoff − 0.48 − mJ
Turn−off delay time TJ = 150°C
VCC = 600 V, IC = 20 A
Rg = 10 W
VGE = 0 V/ 15V
td(off) − 185 − ns
Fall time tf− 210 −
Turn−off switching loss Eoff − 0.92 − mJ
DIODE CHARACTERISTIC
Forward voltage VGE = 0 V, IF = 20 A
VGE = 0 V, IF = 20 A, TJ = 175°CVF
2.2
3.8 2.75 V
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
\ 150‘ : 25‘0
NGTB20N120IHWG
www.onsemi.com
3
TYPICAL CHARACTERISTICS
Figure 1. Output Characteristics Figure 2. Output Characteristics
VCE, COLLECTOR−EMITTER VOLTAGE (V) VCE, COLLECTOR−EMITTER VOLTAGE (V)
86543210
0
10
20
30
40
50
60
Figure 3. Typical Transfer Characteristics Figure 4. Typical Capacitance
VGE, GATE−EMITTER VOLTAGE (V)
1050
0
10
20
30
40
50
60
Figure 5. Diode Forward Characteristics
I
C
, COLLECTOR CURRENT (A)
I
C
, COLLECTOR CURRENT (A)
7
VGE = 11 V
to 20 V
TJ = 25°C
9 V
8 V
7 V
8
6543210
0
10
20
30
40
50
60
IC, COLLECTOR CURRENT (A)
7
TJ = 150°C
9 V
8 V
7 V
TJ = 25°C
TJ = 150°C
VGE = 11 V
to 20 V
1234 6789
Figure 6. Typical Gate Charge
VCE, COLLECTOR−EMITTER VOLTAGE (V)
908050403020100
10
100
1000
10000
C, CAPACITANCE (pF)
10
0
Cies
Coes
Cres
7060
1TJ = 25°C
10 V 10 V
11
VF, FORWARD VOLTAGE (V)
3.02.52.01.51.00.50
70
I
F
, FORWARD CURRENT (A)
TJ = 25°C
TJ = 150°C
60
50
40
30
20
10
0
QG, GATE CHARGE (nC)
1801601201008060400
0
2
4
6
8
12
14
16
VGE, GATE−EMITTER VOLTAGE (V)
20
0
10
VCE = 600 V
VCE = 600 V
VGE = 15 V
IC = 20 A
3.5 4.0 4.5 5.0 20 140
dc aperatmn Smg‘e Nanrepetmve Pu‘se Tc : 25°C Curves must be deraled hnear‘y with mcrease
NGTB20N120IHWG
www.onsemi.com
4
TYPICAL CHARACTERISTICS
Figure 7. Switching Loss vs. Temperature Figure 8. Switching Time vs. Temperature
Figure 9. Safe Operating Area
TJ, JUNCTION TEMPERATURE (°C)
140120100806040200
0.8
SWITCHING LOSS (mJ)
160
VCE = 600 V
VGE = 15 V
IC = 20 A
Rg = 10 W
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0
Eoff
Figure 10. Reverse Bias Safe Operating Area
TJ, JUNCTION TEMPERATURE (°C)
140120100806040200
100
1000
SWITCHING TIME (ns)
160
VCE = 600 V
VGE = 15 V
IC = 20 A
Rg = 10 W
tf
td(off)
0.9
1.0
VCE, COLLECTOR−EMITTER VOLTAGE (V)
IC, COLLECTOR CURRENT (A)
1000100101
0.1
1
10
100
1000
50 ms
100 ms
1 ms
dc operation
Single Nonrepetitive
Pulse TC = 25°C
Curves must be derated
linearly with increase
in temperature
VCE, COLLECTOR−EMITTER VOLTAGE (V)
IC, COLLECTOR CURRENT (A)
1
10
100
1000
VGE = 15 V, TC = 125°C
1000100101
10k 10k
Figure 11. IGBT Transient Thermal Impedance
ON−PULSE WIDTH (s)
10.10.010.00011E−06
1
SQUARE−WAVE PEAK R(t) (°C/W)
1E−05
50% Duty Cycle
20%
10%
5%
2%
Single Pulse
RqJA = 0.44
Junction
C1C2
R1R2
Duty Factor = t1/t2
Peak TJ = PDM x ZqJC + TC
Case
Cn
Rn
0.1
0.01
0.001
0.0001 0.001
Ri (°C/W) Ci (J/°C)
0.08113
0.118279
0.115034
0.130170
0.001355
0.003898
0.008455
0.027490
0.076823
73.79876
www.0nsemi.com
NGTB20N120IHWG
www.onsemi.com
5
Figure 12. Test Circuit for Switching Characteristics
90% V92 +Vge I VCF 100% VIE Mon) 109‘ Vt? Y, f2 ‘ 5us ED_"=“‘ Vce I: at §\ " www.0nsemi.com
NGTB20N120IHWG
www.onsemi.com
6
Figure 13. Definition of Turn Off Waveform
5—D b—CI FE~> aAe E ++ * i@ i ‘ fi D T T- 4 ‘ 2 3‘1 ‘, L1 T L ‘ ‘ ‘ ‘ :be 24.7 b4 *6“ :Xb l-IE owns the thls tn a num
NGTB20N120IHWG
www.onsemi.com
7
PACKAGE DIMENSIONS
TO−247
CASE 340AL
ISSUE A
E2
L1
D
L
b4
b2
b
E
0.25 MBA
M
c
A1
A
123
B
e
2X
3X
0.635 MBA
M
A
S
P
SEATING
PLANE
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. SLOT REQUIRED, NOTCH MAY BE ROUNDED.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH.
MOLD FLASH SHALL NOT EXCEED 0.13 PER SIDE. THESE
DIMENSIONS ARE MEASURED AT THE OUTERMOST
EXTREME OF THE PLASTIC BODY.
5. LEAD FINISH IS UNCONTROLLED IN THE REGION DEFINED BY
L1.
6. P SHALL HAVE A MAXIMUM DRAFT ANGLE OF 1.5° TO THE
TOP OF THE PART WITH A MAXIMUM DIAMETER OF 3.91.
7. DIMENSION A1 TO BE MEASURED IN THE REGION DEFINED
BY L1.
DIM MIN MAX
MILLIMETERS
D20.30 21.40
E15.50 16.25
A4.70 5.30
b1.00 1.40
b2 1.65 2.35
e5.45 BSC
A1 2.20 2.60
c0.40 0.80
L19.80 20.80
Q5.40 6.20
E2 4.32 5.49
L1 3.50 4.50
P3.55 3.65
S6.15 BSC
b4 2.60 3.40
NOTE 6
4
NOTE 7
Q
NOTE 4
NOTE 3
NOTE 5
E2/2
NOTE 4
ON Semiconductor and the are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable
copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
NGTB20N120IHW/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

IGBT 20A 1200V TO-247