Bulls
 
 
 
 
 
 
 
MODEL YS505A YS512A
MAX OUTPUT WATTAGE[W] 5.0 5.4
DC OUTPUT 5V 1.0A 12V 0.45A
SPECIFICATIONS
MODEL YS505A YS512A
INPUT
VOLTAGE[V] AC85 - 132 1for DC110 - 170
CURRENT[A]
ACIN 100V
0.15typ (Io=100%)
FREQUENCY[Hz] 47 - 440 or DC
EFFICIENCY[%]
ACIN 100V
68typ (Io=100%)70typ (Io=100%)
INRUSH CURRENT[A]
ACIN 100V
15typ (Io=100%)
OUTPUT
VOLTAGE[V] 512
CURRENT[A] 1 0.45
LINE REGULATION[mV] 20max 48max
LOAD REGULATION[mV] 40max 100max
RIPPLE[mVp-p]
*1
80max 120max
RIPPLE NOISE[mVp-p]
*1
120max 150max
TEMPERATURE REGULATION[mV]
0to+55
C
50max 150max
START-UP TIME[ms] 200max (ACIN 85V,Io=100%)
OUTPUT VOLTAGE ADJUSTMENT RANGE[V]
Fixed
OUTPUT VOLTAGE SETTING[%]
t5max (Rated input/output,Ta=25C)
HOLD-UP TIME[ms] 10typ (ACIN 85V,Io=100%)
PROTECTION
CIRCUIT
OVERCURRENT PROTECTION
Works over 105% of rating and recovers automatically
ISOLATION
INPUT-FG,OUTPUT AC2,000V 1minute,Cutoff current = 10mA,DC500V 50MWmin (At Room Temperature)
OUTPUT-FG AC500V 1minute,Cutoff current = 100mA,DC500V 50MWmin (At Room Temperature)
ENVIRONMENT
OPERATING TEMP.,HUMID.AND ALTITUDE
-10 to +70C,20 - 95%RH (Non condensing)(
Refer to DERATING CURVE), 3,000m (10,000feet)max
STORAGE TEMP.,HUMID.AND ALTITUDE
-20 to +75C,20 - 95%RH (Non condensing), 9,000m (30,000feet)max
VIBRATION 10 - 55Hz,98.0m/s2(10G), 3minutes period,30minutes each along X,Y and Z axis
IMPACT 490.3m/s2(50G), 11ms,once each X,Y and Z axis
SAFETY AND
NOISE
REGULATIONS
AGENCY APPROVALS UL60950-1,C-UL
CONDUCTED NOISE Complies with FCC-B
*1Measured by 20MHz oscilloscope.
*Parallel operation with other model is not possible.
YS5
AC-DC Power Supplies PCB Mount type
Y S 5 05A
Ordering information
1Series name
2Single output
3Output wattage
4Output voltage
R
1234
Y
Y- 2
\ CD$EL
 
\ Name vme
5.
4L;— ma J
 
 
 
 
 
   
57¢”
>7 Weight 65g or ‘555
>7 Tolevance :0 5
 
>7 Hecnmended sue lov
pvocessmg PCB
   
   
(TOP VIEW)
mum
>7 Dwmenswans in mm
X DW. 0 Much
 
 
 
 
 
 
 
 
é‘ °““/ >7 Case PET
{3 5)
' I
‘V—r Eriv—yr‘fiy‘yy‘y
Q
E .
; — mpmvanaae Ac 55v DC 0mm _
3 ' um VohageAclazv 4
: am
a
o
> 11m
g ——-——......._
5 m AC Input
0 7
J a n n H H " n n n H mm saw» 00%
° m i ’ 4°20; n75 -
ouwuv CURRENTE A)
 
IOVERCURRENT CHARACTERISTICS (V5512A)
IDERATING CURVE
 
 
\1
m
   
 
— lnnm Vania. AC 55v
' "' ' Inpm Voltage Acuzv
ouvpm VOLYAGEEV]
 
a so
ouqu cunniml A)
 
" *7
mo
so
so
20
Low FAcronml
 
 
AC‘N85<‘ 15v="" "3="" au="" ,="" @acwnsqazv="" 40="" o="" m="" 20="" :0="" an="" so="" so="" 70="" ambient="" temperaturee'c]="">‘>¡DERATING CURVE
¡RISE TIME & FALL TIME  (YS512A)
¡OVERCURRENT CHARACTERISTICS (YS512A)
¡STATIC CHARACTERISTICS  (YS512A)
20ms/DIV
Y
Y- 3
YS5
External view
Performance data
3“":
RoHS
 
 
 
 
 
 
 
MODEL YS1005A YS1012A
MAX OUTPUT WATTAGE[W] 10.0 10.8
DC OUTPUT 5V 2.0A 12V 0.9A
SPECIFICATIONS
MODEL YS1005A YS1012A
INPUT
VOLTAGE[V] AC85 - 132 1for DC110 - 170
CURRENT[A]
ACIN 100V
0.3typ (Io=100%)
FREQUENCY[Hz] 47 - 440 or DC
EFFICIENCY[%]
ACIN 100V
73typ (Io=100%)75typ (Io=100%)
INRUSH CURRENT[A]
ACIN 100V
15typ (Io=100%)
OUTPUT
VOLTAGE[V] 512
CURRENT[A] 2 0.9
LINE REGULATION[mV] 20max 48max
LOAD REGULATION[mV] 40max 100max
RIPPLE[mVp-p]
*1
80max 120max
RIPPLE NOISE[mVp-p]
*1
120max 150max
TEMPERATURE REGULATION[mV]
0to+55
C
50max 150max
START-UP TIME[ms] 200max (ACIN 85V,Io=100%)
OUTPUT VOLTAGE ADJUSTMENT RANGE[V]
Fixed
OUTPUT VOLTAGE SETTING[%]
t5max (Rated input/output,Ta=25C)
HOLD-UP TIME[ms] 10typ (ACIN 85V,Io=100%)
PROTECTION
CIRCUIT
OVERCURRENT PROTECTION
Works over 105% of rating and recovers automatically
ISOLATION
INPUT-FG,OUTPUT AC2,000V 1minute,Cutoff current = 10mA,DC500V 50MWmin (At Room Temperature)
OUTPUT-FG AC500V 1minute,Cutoff current = 100mA,DC500V 50MWmin (At Room Temperature)
ENVIRONMENT
OPERATING TEMP.,HUMID.AND ALTITUDE
-10 to +70C,20 - 95%RH (Non condensing)(
Refer to DERATING CURVE), 3,000m (10,000feet)max
STORAGE TEMP.,HUMID.AND ALTITUDE
-20 to +75C,20 - 95%RH (Non condensing), 9,000m (30,000feet)max
VIBRATION 10 - 55Hz,98.0m/s2(10G), 3minutes period,30minutes each along X,Y and Z axis
IMPACT 490.3m/s2(50G), 11ms,once each X,Y and Z axis
SAFETY AND
NOISE
REGULATIONS
AGENCY APPROVALS UL60950-1,C-UL
CONDUCTED NOISE Complies with FCC-B
*1Measured by 20MHz oscilloscope.
*Parallel operation with other model is not possible.
YS10
AC-DC Power Supplies PCB Mount type
Y S 10 05A
Ordering information
1Series name
2Single output
3Output wattage
4Output voltage
R
1234
Y
Y- 4
\ CD$EL
230
x Recomendea SIZE is!
processmg pca
{TOP V‘EWD
  
 
 
 
Ounme
 
 
 
 
I
 
 
 
\ Name Plate
5
an em
JLLMJ
(7D
 
t7
        
  
. Dimensions m mm
. Div :0,1inch
XWexghl 759 01 less
Mmerance. :0 5
Mass. PBT
 
— \npuwahaae AC 55v
- - mpm when: AC‘ 32v
 
um
um
u 3-
output VOLYAGE [ v)
 
n s 1 o ‘
ouqu CURRENTK A]
    
 
DC 0mm
 
 
AC Inpm
ACIN 55v
   
00%
 
 
 
 
IOVERCURRENT CHARACTERISTICS (V5101 2A)
IDERATING CURVE
 
— mm mm AC 55v
(1um vane: [v]
 
 
omPuT CURRENTIA]
     
 
(DACIN85~I 15v
@Acml ue~132v
LoAn FACTOR[ M
 
49 n .a 2:: an m 50 5a 70
AMBIENTTEMPERAIUREI’C]
 
 
 
 
¡DERATING CURVE
¡RISE TIME & FALL TIME  (YS1012A)
¡OVERCURRENT CHARACTERISTICS (YS1012A)
¡STATIC CHARACTERISTICS  (YS1012A)
20ms/DIV
Y
Y- 5
YS10
External view
Performance data
3“":
RoHS
 
 
 
 
 
 
 
 
MODEL YS1505A YS1512A
MAX OUTPUT WATTAGE[W] 15.0 15.6
DC OUTPUT 5V 3.0A 12V 1.3A
SPECIFICATIONS
MODEL YS1505A YS1512A
INPUT
VOLTAGE[V] AC85 - 132 1for DC110 - 170
CURRENT[A]
ACIN 100V
0.4typ (Io=100%)
FREQUENCY[Hz] 47 - 440 or DC
EFFICIENCY[%]
ACIN 100V
75typ (Io=100%)78typ (Io=100%)
INRUSH CURRENT[A]
ACIN 100V
25typ (Io=100%)
OUTPUT
VOLTAGE[V] 512
CURRENT[A] 3 1.3
LINE REGULATION[mV] 20max 48max
LOAD REGULATION[mV] 40max 100max
RIPPLE[mVp-p]
*1
80max 120max
RIPPLE NOISE[mVp-p]
*1
120max 150max
TEMPERATURE REGULATION[mV]
0to+55
C
50max 150max
START-UP TIME[ms] 200max (ACIN 85V,Io=100%)
OUTPUT VOLTAGE ADJUSTMENT RANGE[V]
Fixed
OUTPUT VOLTAGE SETTING[%]
t5max (Rated input/output,Ta=25C)
HOLD-UP TIME[ms] 10typ (ACIN 85V,Io=100%)
PROTECTION
CIRCUIT
OVERCURRENT PROTECTION
Works over 105% of rating and recovers automatically
ISOLATION
INPUT-FG,OUTPUT AC2,000V 1minute,Cutoff current = 10mA,DC500V 50MWmin (At Room Temperature)
OUTPUT-FG AC500V 1minute,Cutoff current = 100mA,DC500V 50MWmin (At Room Temperature)
ENVIRONMENT
OPERATING TEMP.,HUMID.AND ALTITUDE
-10 to +70C,20 - 95%RH (Non condensing)(
Refer to DERATING CURVE), 3,000m (10,000feet)max
STORAGE TEMP.,HUMID.AND ALTITUDE
-20 to +75C,20 - 95%RH (Non condensing), 9,000m (30,000feet)max
VIBRATION 10 - 55Hz,98.0m/s2(10G), 3minutes period,30minutes each along X,Y and Z axis
IMPACT 490.3m/s2(50G), 11ms,once each X,Y and Z axis
SAFETY AND
NOISE
REGULATIONS
AGENCY APPROVALS UL60950-1,C-UL
CONDUCTED NOISE Complies with FCC-B
*1Measured by 20MHz oscilloscope.
*Parallel operation with other model is not possible.
YS15
AC-DC Power Supplies PCB Mount type
Y S 15 05A
Ordering information
1Series name
2Single output
3Output wattage
4Output voltage
R
1234
Y
Y- 6
\ CD$EL
 
'~Recomended sxze Vor
processmg PCB
(TOP VIEW) ouflme
f
can
  
   
   
Hats
   
  
 
W. 204*? M,
.1759: ‘75:“-
W
 
 
>1¡DERATING CURVE
¡RISE TIME & FALL TIME  (YS1512A)
¡OVERCURRENT CHARACTERISTICS (YS1512A)
¡STATIC CHARACTERISTICS  (YS1512A)
20ms/DIV
Y
Y- 7
YS15
External view
Performance data