ABM3-11.0592MHZ-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-10632-2-ND - Tape & Reel (TR) 535-10632-1-ND - Cut Tape (CT) 535-10632-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3-11.0592MHZ-D2Y-T | |
Description | CRYSTAL 11.0592MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 11.0592 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3-11.0592MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$21.00000 | NT$21.00 |
10 | NT$17.20000 | NT$172.00 |
50 | NT$15.52000 | NT$776.00 |
100 | NT$13.79000 | NT$1,379.00 |
500 | NT$13.09600 | NT$6,548.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | NT$11.02900 | NT$11,029.00 |
3,000 | NT$10.33967 | NT$31,019.01 |
5,000 | NT$9.99480 | NT$49,974.00 |
10,000 | NT$9.65030 | NT$96,503.00 |