TWD | USD
Favorite

SF1109-6005 Adapter Coaxial Connector PTNC Plug, Male Pin To SMA Jack, Female Socket 50Ohm
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,908.00000 NT$4,908
10 4,619.50000 NT$46,195
25 4,475.12000 NT$111,878
50 4,186.42000 NT$209,321
100 3,955.44000 NT$395,544
250 3,839.95600 NT$959,989
500 3,753.34000 NT$1,876,670

Submit a request for quotation on quantities greater than those displayed.

SF1109-6005

Datasheet
Digi-Key Part Number SF1109-6005-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF1109-6005
Copy  
Description SMA FEMALE TO PTNC MALE ADAPTER
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Adapter Coaxial Connector PTNC Plug, Male Pin To SMA Jack, Female Socket 50Ohm

Copy  
Documents & Media
Datasheets SF1109-6005 Drawing
HTML Datasheet SF1109-6005 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Packaging Bulk 
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMA to PTNC
Center Gender Female to Male
Convert From (Adapter End) PTNC Plug, Male Pin
Convert To (Adapter End) SMA Jack, Female Socket
Impedance 50Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 18GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -65°C ~ 165°C
Base Part Number SF1109
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 25