TWD | USD
Favorite

SF1115-6082 Adapter Coaxial Connector SMP Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50Ohm
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,926.00000 NT$4,926
10 4,636.70000 NT$46,367
25 4,491.80000 NT$112,295
50 4,202.00000 NT$210,100
100 3,970.17000 NT$397,017
250 3,854.24800 NT$963,562
500 3,767.31200 NT$1,883,656

Submit a request for quotation on quantities greater than those displayed.

SF1115-6082

Datasheet
Digi-Key Part Number SF1115-6082-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF1115-6082
Copy  
Description 2.92MM MALE TO SMP FEMALE ADAPTE
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Adapter Coaxial Connector SMP Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50Ohm

Copy  
Documents & Media
Datasheets SF1115-6082 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Packaging Bulk 
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMP to 2.92mm
Center Gender Female to Male
Convert From (Adapter End) SMP Jack, Female Socket
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin
Impedance 50Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Frequency - Max 40GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -65°C ~ 165°C
Base Part Number SF1115
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 25