TWD | USD
Favorite

BLF2324M8LS200PU RF Mosfet LDMOS (Dual), Common Source 28V 1.74A 2.3GHz ~ 2.4GHz 17.2dB 60W SOT539B
Price & Procurement
55 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,475.00000 NT$4,475
10 4,263.60000 NT$42,636
25 4,172.92000 NT$104,323
100 3,961.24000 NT$396,124
250 3,900.76400 NT$975,191
500 3,810.05200 NT$1,905,026

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BLF2324M8LS200PJ-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: NT$3,961.24000

BLF2324M8LS200PU

Datasheet
Digi-Key Part Number 1603-1065-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF2324M8LS200PU
Copy  
Description RF FET LDMOS 65V 17.2DB SOT539B
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 1.74A 2.3GHz ~ 2.4GHz 17.2dB 60W SOT539B

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.3GHz ~ 2.4GHz
Gain 17.2dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 1.74A
Power - Output 60W
Voltage - Rated 65V
Package / Case SOT539B
Supplier Device Package SOT539B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1603-1065
934068579112
BLF2324M8LS200PU-ND