TWD | USD
Favorite

BLF6G13LS-250P,112 RF Mosfet LDMOS 50V 100mA 1.3GHz 17dB 250W LDMOST
Price & Procurement
59 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 6,661.00000 NT$6,661
10 6,379.80000 NT$63,798
25 6,239.04000 NT$155,976
100 6,051.42000 NT$605,142
250 6,004.50800 NT$1,501,127
500 5,863.77800 NT$2,931,889

Submit a request for quotation on quantities greater than those displayed.

BLF6G13LS-250P,112

Datasheet
Digi-Key Part Number 1603-1015-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF6G13LS-250P,112
Copy  
Description RF FET LDMOS 100V 17DB SOT1121B
Copy  
Detailed Description

RF Mosfet LDMOS 50V 100mA 1.3GHz 17dB 250W LDMOST

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Not For New Designs
Transistor Type LDMOS
Frequency 1.3GHz
Gain 17dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 100mA
Power - Output 250W
Voltage - Rated 100V
Package / Case SOT-1121B
Supplier Device Package LDMOST
Base Part Number BLF6G13
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1603-1015
934065125112
BLF6G13LS-250P,112-ND