TWD | USD
Favorite

BLF882U RF Mosfet LDMOS 50V 100mA 705MHz 20.6dB 200W LDMOST
Price & Procurement
49 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,322.00000 NT$4,322
10 4,117.90000 NT$41,179
25 4,030.32000 NT$100,758
100 3,825.88000 NT$382,588
250 3,767.46800 NT$941,867
500 3,679.85400 NT$1,839,927

Submit a request for quotation on quantities greater than those displayed.

BLF882U

Datasheet
Digi-Key Part Number 1603-1018-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF882U
Copy  
Description RF FET LDMOS 104V 20.6DB SOT502A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 50V 100mA 705MHz 20.6dB 200W LDMOST

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS
Frequency 705MHz
Gain 20.6dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 100mA
Power - Output 200W
Voltage - Rated 104V
Package / Case SOT-502A
Supplier Device Package LDMOST
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1603-1018