TWD | USD
Favorite

BLF888DSU RF Mosfet LDMOS 50V 1.3A 860MHz 21dB 250W SOT539B
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 8,270.00000 NT$8,270
10 7,921.00000 NT$79,210
25 7,746.32000 NT$193,658
100 7,513.34000 NT$751,334
250 7,455.09200 NT$1,863,773

Submit a request for quotation on quantities greater than those displayed.

BLF888DSU

Datasheet
Digi-Key Part Number 1603-1002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF888DSU
Copy  
Description RF FET LDMOS 104V 21DB SOT539B
Copy  
Detailed Description

RF Mosfet LDMOS 50V 1.3A 860MHz 21dB 250W SOT539B

Copy  
Documents & Media
Datasheets BLF888D(S)
Video File Ampleon Company Video - The Leading Global Partner in RF Power
HTML Datasheet BLF888D(S)
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Not For New Designs
Transistor Type LDMOS
Frequency 860MHz
Gain 21dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 1.3A
Power - Output 250W
Voltage - Rated 104V
Package / Case SOT539B
Supplier Device Package SOT539B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLF888DU

RF FET LDMOS 104V 21DB SOT539A

Ampleon USA Inc.

NT$8,270.00000 Details
Additional Resources
Standard Package 20
Other Names 1603-1002
934067865112
BLF888DSU-ND