TWD | USD
Favorite

BLF888EU RF Mosfet LDMOS (Dual), Common Source 50V 600mA 600MHz ~ 700MHz 17dB 750W SOT539A
Price & Procurement
53 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 8,866.00000 NT$8,866
10 8,491.60000 NT$84,916
25 8,304.32000 NT$207,608
100 8,054.55000 NT$805,455
250 7,992.11200 NT$1,998,028

Submit a request for quotation on quantities greater than those displayed.

BLF888EU

Datasheet
Digi-Key Part Number 1603-1085-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF888EU
Copy  
Description RF FET LDMOS 104V 17DB SOT539A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 50V 600mA 600MHz ~ 700MHz 17dB 750W SOT539A

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 600MHz ~ 700MHz
Gain 17dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 600mA
Power - Output 750W
Voltage - Rated 104V
Package / Case SOT539A
Supplier Device Package SOT539A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1603-1085
934069927112