TWD | USD
Favorite

BLF898SU RF Mosfet LDMOS 50V 900mA 470MHz ~ 800MHz 18dB 900W SOT539B
Price & Procurement
74 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 10,106.00000 NT$10,106
10 9,679.50000 NT$96,795
25 9,466.00000 NT$236,650
100 9,181.31000 NT$918,131
250 9,110.14000 NT$2,277,535

Submit a request for quotation on quantities greater than those displayed.

BLF898SU

Datasheet
Digi-Key Part Number 1603-1133-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF898SU
Copy  
Description RF MOSFET LDMOS 50V SOT539B
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 50V 900mA 470MHz ~ 800MHz 18dB 900W SOT539B

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS
Frequency 470MHz ~ 800MHz
Gain 18dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 900mA
Power - Output 900W
Voltage - Rated 120V
Package / Case SOT539B
Supplier Device Package SOT539B
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1603-1133
934960034112
BLF898SU-ND