TWD | USD
Favorite

BLS6G2735LS-30,112 RF Mosfet LDMOS 32V 50mA 3.1GHz ~ 3.5GHz 13dB 30W CDFM2
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 5,587.00000 NT$5,587
10 5,351.10000 NT$53,511
25 5,233.08000 NT$130,827
100 5,075.68000 NT$507,568
250 5,036.33200 NT$1,259,083
500 4,918.29400 NT$2,459,147

Submit a request for quotation on quantities greater than those displayed.

BLS6G2735LS-30,112

Datasheet
Digi-Key Part Number 568-9932-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLS6G2735LS-30,112
Copy  
Description RF FET LDMOS 60V 13DB SOT1135B
Copy  
Detailed Description

RF Mosfet LDMOS 32V 50mA 3.1GHz ~ 3.5GHz 13dB 30W CDFM2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Not For New Designs
Transistor Type LDMOS
Frequency 3.1GHz ~ 3.5GHz
Gain 13dB
Voltage - Test 32V
Current Rating (Amps) -
Noise Figure -
Current - Test 50mA
Power - Output 30W
Voltage - Rated 60V
Package / Case SOT-1135B
Supplier Device Package CDFM2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 568-9932-5
934065972112
BLS6G2735LS-30,112-ND
BLS6G2735LS-30112
BLS6G2735LS30112