TWD | USD
Favorite

BLS9G2729LS-350U RF Mosfet LDMOS 28V 400mA 2.7GHz ~ 2.9GHz 14dB 350W SOT502B
Price & Procurement
58 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 7,493.00000 NT$7,493
10 7,175.90000 NT$71,759
25 7,017.60000 NT$175,440
100 6,806.53000 NT$680,653
250 6,753.76800 NT$1,688,442

Submit a request for quotation on quantities greater than those displayed.

BLS9G2729LS-350U

Datasheet
Digi-Key Part Number 1603-1148-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLS9G2729LS-350U
Copy  
Description RF MOSFET LDMOS 28V SOT502B
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 400mA 2.7GHz ~ 2.9GHz 14dB 350W SOT502B

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type LDMOS
Frequency 2.7GHz ~ 2.9GHz
Gain 14dB
Voltage - Test 28V
Current Rating (Amps) 4µA
Noise Figure -
Current - Test 400mA
Power - Output 350W
Voltage - Rated 65V
Package / Case SOT-502B
Supplier Device Package SOT502B
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1603-1148
934960083112
BLS9G2729LS-350U-ND