TWD | USD
Favorite

0402YA820JAT2A 82pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
89,750 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 0.40000 NT$4
50 0.22000 NT$11
100 0.17000 NT$17
500 0.12400 NT$62
1,000 0.09800 NT$98
2,500 0.08880 NT$222
5,000 0.08180 NT$409

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-0402YA820JAT2ATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: NT$0.07470

0402YA820JAT2A

Datasheet
Digi-Key Part Number 478-0402YA820JAT2ACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0402YA820JAT2A
Copy  
Description CAP CER 82PF 16V NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

82pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-0402YA820JAT2ACT