TWD | USD
Favorite

F930J107KBA 100µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 900mOhm @ 100kHz
Price & Procurement
0
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 20.00000 NT$20
10 13.90000 NT$139
100 9.15000 NT$915
500 6.78000 NT$3,390
1,000 5.76300 NT$5,763

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A NT$215 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8153-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: NT$4.71600
  • Cut Tape (CT)  : 478-8153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: NT$20.00000

F930J107KBA

Datasheet
Digi-Key Part Number 478-8153-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F930J107KBA
Copy  
Description CAP TANT 100UF 10% 6.3V 1411
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 900mOhm @ 100kHz

Copy  
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-8153-6