TWD | USD
Favorite

F950J107MPAAQ2 100µF Conformal Coated Tantalum Capacitors 6.3V 0805 (2012 Metric) 1.2Ohm
Price & Procurement
114,000 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
3,000 8.96933 NT$26,908
6,000 8.50550 NT$51,033

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 478-8393-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,339 - Immediate
  • Unit Price: NT$30.00000
  • Digi-Reel®  : 478-8393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,339 - Immediate
  • Unit Price: Digi-Reel®

F950J107MPAAQ2

Datasheet
Digi-Key Part Number 478-8393-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F950J107MPAAQ2
Copy  
Description CAP TANT 100UF 20% 6.3V 0805
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

100µF Conformal Coated Tantalum Capacitors 6.3V 0805 (2012 Metric) 1.2Ohm

Copy  
Documents & Media
Datasheets F95 Standard Series
Design Resources SpiTAN Design Tool
Featured Product F95 Series Solid Tantalum Electrolytic Capacitors
PCN Assembly/Origin Conformal Tantalum Production 05/Apr/2019
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F95 Standard Series
EDA / CAD Models F950J107MPAAQ2 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F95, Frameless™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.2Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 3,000
Other Names 478-8393-2