Add To Favorites
TPSB106K020R1000 10µF Molded Tantalum Capacitors 20V 1411 (3528 Metric), 1210 1Ohm
Price & Procurement
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 24.00000 NT$24
10 18.10000 NT$181
100 12.37000 NT$1,237
500 9.79600 NT$4,898
1,000 8.24900 NT$8,249

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A NT$215 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-1756-6-ND
Copy   478-1756-6-ND
Quantity Available 58,842
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSB106K020R1000

Copy   TPSB106K020R1000
Description CAP TANT 10UF 10% 20V 1411
Copy   CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 20V 1411 (3528 Metric), 1210 1Ohm

Copy   10µF Molded Tantalum Capacitors 20V 1411 (3528 Metric), 1210 1Ohm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 1Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1756-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1756-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 56,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: NT$7.21400
  • Cut Tape (CT) ? : 478-1756-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,842 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: NT$26.00000
  • Tape & Reel (TR) ? : 478-9049-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: NT$6.96975
  • Cut Tape (CT) ? : 478-9049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,352 - Immediate
  • Unit Price: NT$40.00000
  • Digi-Reel® ? : 478-9049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,352 - Immediate
  • Unit Price: Digi-Reel®

07:48:26 5/20/2019