TWD | USD
Favorite

3750S-1-103L 10k Ohm 1 Gang Linear Servo Mount Potentiometer None 10 Kierros Wirewound 1W Solder Turret
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 5,313.00000 NT$5,313
10 4,781.80000 NT$47,818
25 4,117.64000 NT$102,941
50 3,851.98000 NT$192,599
100 3,586.33000 NT$358,633
250 3,453.50000 NT$863,375
500 3,400.37000 NT$1,700,185

Submit a request for quotation on quantities greater than those displayed.

3750S-1-103L

Datasheet
Digi-Key Part Number 3750S-1-103L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3750S-1-103L
Copy  
Description POT 10K OHM 1W WIREWOUND LINEAR
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10k Ohm 1 Gang Linear Servo Mount Potentiometer None 10 Kierros Wirewound 1W Solder Turret

Copy  
Documents & Media
Datasheets 3750,51 Series
Environmental Information 3750S-L Material Declaration
PCN Design/Specification Multiple Models Varnish Process 18/Jan/2012
HTML Datasheet 3750,51 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 3750
Packaging Bulk 
Part Status Active
Resistance (Ohms) 10k
Tolerance ±5%
Power (Watts) 1W
Built in Switch None
Number of Turns 10
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient ±50ppm/°C
Rotation 3600°
Resistive Material Wirewound
Termination Style Solder Turret
Actuator Type Round
Actuator Length 0.375" (9.53mm)
Actuator Diameter 0.093" (2.36mm)
Bushing Thread -
Mounting Type Servo Mount
Size - Body Round - 0.500" Dia x 1.187" H (12.70mm x 30.16mm)
Base Part Number 3750S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 5
Other Names 3750S1103L