TWD | USD
Favorite

CR0402-J/-7R5GLF 7.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 1.20000 NT$12
100 0.51000 NT$51
1,000 0.23000 NT$230
2,500 0.19960 NT$499
5,000 0.16460 NT$823

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CR0402-J/-7R5GLFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: NT$0.14300
  • Digi-Reel®  : CR0402-J/-7R5GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®

CR0402-J/-7R5GLF

Datasheet
Digi-Key Part Number CR0402-J/-7R5GLFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR0402-J/-7R5GLF
Copy  
Description RES SMD 7.5 OHM 5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

7.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy  
Documents & Media
Datasheets CR Series
Mfg CAD Models CR0402.stp
HTML Datasheet CR0402 Series
EDA / CAD Models CR0402-J/-7R5GLF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CR0402
Packaging Cut Tape (CT) 
Part Status Active
Resistance 7.5 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient -250/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
Base Part Number CR0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CR0402-J/-7R5GLFCT