TWD | USD
Favorite

CR0603-J/-1R5ELF 1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Price & Procurement
24,670 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 1.10000 NT$11
100 0.45000 NT$45
1,000 0.20200 NT$202
2,500 0.17560 NT$439

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CR0603-J/-1R5ELFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: NT$0.14500
  • Digi-Reel®  : CR0603-J/-1R5ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,670 - Immediate
  • Unit Price: Digi-Reel®

CR0603-J/-1R5ELF

Datasheet
Digi-Key Part Number CR0603-J/-1R5ELFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CR0603-J/-1R5ELF
Copy  
Description RES SMD 1.5 OHM 5% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets CR Series
Environmental Information CR0603-LF Material Declaration
Mfg CAD Models CR0603.stp
EDA / CAD Models CR0603-J/-1R5ELF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CR0603
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1.5 Ohms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
Base Part Number CR0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CR0603-J/-1R5ELFCT