TWD | USD
Favorite

BCM8705BIFBG Telecom IC Transceiver 256-FBGA
Price & Procurement
64 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,622.00000 NT$4,622
10 4,341.90000 NT$43,419
25 4,131.80000 NT$103,295
100 3,921.69000 NT$392,169
250 3,725.60400 NT$931,401
500 3,607.95400 NT$1,803,977
1,000 3,459.49000 NT$3,459,490

Submit a request for quotation on quantities greater than those displayed.

BCM8705BIFBG

Datasheet
Digi-Key Part Number 516-3877-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCM8705BIFBG
Copy  
Description IC TELECOM INTERFACE 10 GIGABIT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Telecom IC Transceiver 256-FBGA

Copy  
Documents & Media
Datasheets BCM8705 Brief
PCN Assembly/Origin Mult Dev Assembly Chgs 11/Mar/2020
HTML Datasheet BCM8705 Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Function Transceiver
Interface Serial, XAUI
Number of Circuits 1
Voltage - Supply -
Current - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 256-BGA
Supplier Device Package 256-FBGA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 833
Other Names 516-3877
BCM8705BIFBG-ND