TWD | USD
Favorite

Price & Procurement
109 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 5,228.00000 NT$5,228
10 4,554.70000 NT$45,547
25 4,542.52000 NT$113,563
50 4,420.16000 NT$221,008
100 3,952.12000 NT$395,212
250 3,918.48800 NT$979,622
500 3,762.46800 NT$1,881,234

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CY7C1472BV25-200AXCT-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 0
  • Unit Price: NT$3,762.46933

CY7C1472BV25-200AXC

Datasheet
Digi-Key Part Number 428-3267-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1472BV25-200AXC
Copy  
Description IC SRAM 72M PARALLEL 100TQFP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SRAM - Synchronous, SDR Memory IC 72Mb (4M x 18) Parallel 200MHz 3ns 100-TQFP (14x20)

Copy  
Documents & Media
Datasheets CY7C147xBV25
Video File Cypress’ IoT Memory: Power Snooze SRAM
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Assembly/Origin Mult Dev Assembly Site Add 19/Mar/2018
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
HTML Datasheet CY7C147xBV25
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series NoBL™
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, SDR
Memory Size 72Mb (4M x 18)
Memory Interface Parallel
Clock Frequency 200MHz
Write Cycle Time - Word, Page -
Access Time 3ns
Voltage - Supply 2.375V ~ 2.625V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
Base Part Number CY7C1472
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 72
Other Names 428-3267
CY7C1472BV25-200AXC-ND
CY7C1472BV25200AXC