TWD | USD
Favorite

Photo Not Available
PFR02S-100-JNH 10 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Price & Procurement
19,770 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 0.80000 NT$8
100 0.31000 NT$31
1,000 0.13800 NT$138
2,500 0.11960 NT$299
5,000 0.09880 NT$494

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PFR02S-100-JNH

Datasheet
Digi-Key Part Number 2037-PFR02S-100-JNHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PFR02S-100-JNH
Copy  
Description RES SMD 10 OHM 5% 1/32W 01005
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film

Copy  
Documents & Media
Datasheets PFR02S-xxy-xNH Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series PFR02S
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features -
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-PFR02S-100-JNHCT