TWD | USD
Favorite

Photo Not Available
PFR02S-113-FNH 11 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Price & Procurement
60,000 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 0.90000 NT$9
100 0.37000 NT$37
1,000 0.16500 NT$165
2,500 0.14360 NT$359
5,000 0.11860 NT$593

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2037-PFR02S-113-FNHTR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: NT$0.10295

PFR02S-113-FNH

Datasheet
Digi-Key Part Number 2037-PFR02S-113-FNHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PFR02S-113-FNH
Copy  
Description RES SMD 11 OHM 1% 1/32W 01005
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

11 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film

Copy  
Documents & Media
Datasheets PFR02S-xxy-xNH Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series PFR02S
Packaging Cut Tape (CT) 
Part Status Active
Resistance 11 Ohms
Tolerance ±1%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-PFR02S-113-FNHCT