TWD | USD
Favorite

Photo Not Available
PFR03S-104-JNH 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
50,640 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 0.60000 NT$6
100 0.23000 NT$23
1,000 0.10400 NT$104
2,500 0.09000 NT$225
5,000 0.07440 NT$372

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2037-PFR03S-104-JNHTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: NT$0.06470

PFR03S-104-JNH

Datasheet
Digi-Key Part Number 2037-PFR03S-104-JNHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PFR03S-104-JNH
Copy  
Description RES SMD 100K OHM 5% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets PFR03S-xxyy-xNH Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series PFR03S
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-PFR03S-104-JNHCT