TWD | USD
Favorite

PFR05S-100-JNH 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Price & Procurement
73,420 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 3.00000 NT$3
10 0.40000 NT$4
100 0.15000 NT$15
1,000 0.06700 NT$67
2,500 0.05840 NT$146
5,000 0.04820 NT$241

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2037-PFR05S-100-JNHTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: NT$0.04180

PFR05S-100-JNH

Datasheet
Digi-Key Part Number 2037-PFR05S-100-JNHCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PFR05S-100-JNH
Copy  
Description RES SMD 10 OHM 5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film

Copy  
Documents & Media
Datasheets PFR05x-xyy-xNH Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series PFR05
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2037-PFR05S-100-JNHCT