TWD | USD
Favorite

TQS-Q14B9-DCQ Transceiver Module Ethernet 100Gbps 1310nm 3.3V MTP® (MPO) Pluggable, QSFP28
Price & Procurement
50 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 22,575.00000 NT$22,575
10 22,065.70000 NT$220,657
100 21,132.19000 NT$2,113,219

Submit a request for quotation on quantities greater than those displayed.

TQS-Q14B9-DCQ

Datasheet
Digi-Key Part Number 1785-1047-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TQS-Q14B9-DCQ
Copy  
Description QSFP28, 100GBASE-PSM4, 2KM, 0 60
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Transceiver Module Ethernet 100Gbps 1310nm 3.3V MTP® (MPO) Pluggable, QSFP28

Copy  
Documents & Media
Datasheets TQS-Q14B9-C11
PCN Design/Specification TQS-Q14B9-DCQ Pull Tab Chg 23/Jul/2020
PCN Part Number TQS-Q14B9-C11 MPN Update 26/Sep/2017
HTML Datasheet TQS-Q14B9-C11
Product Attributes
Type Description Select All
Categories
Manufacturer Formerica Optoelectronics Inc.
Series -
Part Status Active
Data Rate 100Gbps
Wavelength 1310nm
Applications Ethernet
Voltage - Supply 3.3V
Connector Type MTP® (MPO)
Mounting Type Pluggable, QSFP28
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 1785-1047
TQS-Q14B9-C11