TWD | USD
Favorite

Price & Procurement
19 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 11,757.00000 NT$11,757
10 11,364.90000 NT$113,649
25 10,581.08000 NT$264,527
50 10,424.32000 NT$521,216
100 10,189.18000 NT$1,018,918

Submit a request for quotation on quantities greater than those displayed.

MDM-31SCBR-A174-F222

Datasheet
Digi-Key Part Number 1003-2453-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDM-31SCBR-A174-F222
Copy  
Description CONN MICRO-D RCPT 31POS R/A SLDR
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

31 Position D-Type, Micro-D Receptacle, Female Sockets Connector

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series 83513-Style Micro D Metal Shell (MDM)
Packaging Bulk 
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Receptacle, Female Sockets
Number of Positions 31
Number of Rows 4
Mounting Type Panel Mount, Through Hole, Right Angle
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Shell Material, Finish Aluminum, Nickel Plated, Electroless
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating (Amps) 3A
Backset Spacing -
Features Shielded
Voltage Rating -
Color -
Contact Form -
Dielectric Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Copper Alloy
Operating Temperature -55°C ~ 200°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MDM-31PCBR-A174-F222

CONN MICRO-D PLUG 31POS R/A SLDR

ITT Cannon, LLC

NT$10,917.00000 Details

MDM-31PCBRP

CONN MICRO-D PLUG 31POS R/A SLDR

ITT Cannon, LLC

NT$7,009.00000 Details

MDM-15PCBR-A174-F222

CONN MICRO-D PLUG 15POS R/A SLDR

ITT Cannon, LLC

NT$4,513.00000 Details

MDM-31PCBR-F222

CONN MICRO-D PLUG 31POS R/A SLDR

ITT Cannon, LLC

NT$9,869.00000 Details
Additional Resources
Standard Package 1
Other Names 096519-0976
1003-2453
MDM31SCBRA174F222