TWD | USD
Favorite

IPC-300A Front End AC DC Converters 5 Output 3.3V 5V 12V -5V, -12V 20A, 30A, 18A, 500mA, 1A 90 ~ 264 VAC Input
Price & Procurement
81 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 4,568.00000 NT$4,568
10 4,287.20000 NT$42,872
25 4,146.60000 NT$103,665
50 4,006.04000 NT$200,302
100 3,865.49000 NT$386,549
250 3,795.20400 NT$948,801
500 3,738.97600 NT$1,869,488

Submit a request for quotation on quantities greater than those displayed.

IPC-300A

Datasheet
Digi-Key Part Number 1866-5266-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPC-300A
Copy  
Description ACDC CNVRTR 3.3V 5V 12V -5V -12V
Copy  
Detailed Description

Front End AC DC Converters 5 Output 3.3V 5V 12V -5V, -12V 20A, 30A, 18A, 500mA, 1A 90 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets IPC-300 Series Datasheet
Environmental Information Mean Well RoHS3, PFOS
HTML Datasheet IPC-300 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series IPC-300 (300W)
Part Status Not For New Designs
Type Front End
Number of Outputs 5
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 5V
Voltage - Output 3 12V
Voltage - Output 4 -5V, -12V
Current - Output (Max) 20A, 30A, 18A, 500mA, 1A
Power (Watts) 447W
Applications ITE (Commercial)
Voltage - Isolation 1.5kV
Efficiency 75%
Operating Temperature -10°C ~ 60°C (With Derating)
Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 10.24" L x 3.27" W x 1.57" H (260.0mm x 83.0mm x 40.0mm)
Approval Agency CB, CE, cURus, TUV
Minimum Load Required Yes
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 1866-5266
IPC-300A-ND