TWD | USD
Favorite

P2041NXE7PNC PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 1.5GHz 780-FCPBGA (23x23)
Price & Procurement
35 In Stock
Can ship immediately
 

Quantity
All prices are in TWD.
Price Break Unit Price Extended Price
1 12,098.00000 NT$12,098
10 11,586.40000 NT$115,864
25 11,330.84000 NT$283,271
100 10,990.04000 NT$1,099,004
250 10,904.84800 NT$2,726,212

Submit a request for quotation on quantities greater than those displayed.

P2041NXE7PNC

Datasheet
Digi-Key Part Number 568-13465-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P2041NXE7PNC
Copy  
Description IC MPU Q OR IQ 1.5GHZ 780FCBGA
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 1.5GHz 780-FCPBGA (23x23)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series QorIQ P2
Packaging Tray 
Part Status Active
Core Processor PowerPC e500mc
Number of Cores/Bus Width 4 Core, 32-Bit
Speed 1.5GHz
Co-Processors/DSP Security; SEC 4.2
RAM Controllers DDR3, DDR3L
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10/100/1000Mbps (5), 10Gbps (1)
SATA SATA 3Gbps (2)
USB USB 2.0 + PHY (2)
Voltage - I/O 1.0V, 1.35V, 1.5V, 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Security Features Boot Security, Cryptography, Random Number Generator, Secure Fusebox
Package / Case 780-BFBGA, FCBGA
Supplier Device Package 780-FCPBGA (23x23)
Additional Interfaces DUART, I²C, MMC/SD, RapidIO, SPI
Base Part Number P2041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

CWH-CTP-BASE-HE

CW USB ETH TAP BASE UNIT

NXP USA Inc.

NT$15,418.00000 Details
Additional Resources
Standard Package 60
Other Names 568-13465
935324704557
P2041NXE7PNC-ND